0
0 Items$0.00

16.9ohm Chip SMD Resistors :

87 Products Found
Find a huge range of 16.9ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.020
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
16.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W3807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.019
50+
$0.017
100+
$0.016
250+
$0.014
More Pricing...
16.9ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
100+
$0.054
1000+
$0.036
5000+
$0.026
10000+
$0.025
16.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48AC2904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
100+
$0.073
1000+
$0.053
16.9ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
24W7353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.255
25+
$0.246
50+
$0.237
100+
$0.231
16.9ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24W6918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.293
10+
$0.243
25+
$0.234
50+
$0.225
100+
$0.220
16.9ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
46AK5132

RoHS

Date/Lot Code

Each
10+
$0.008
25+
$0.007
50+
$0.006
100+
$0.005
500+
$0.005
More Pricing...
16.9ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
81AK4806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.623
25+
$0.550
50+
$0.461
100+
$0.390
250+
$0.331
More Pricing...
16.9ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RP Series
-
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
29AC5755

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
16.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
90W3138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.025
100+
$0.021
1000+
$0.013
5000+
$0.009
More Pricing...
16.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC0723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.389
10+
$0.285
25+
$0.256
50+
$0.228
100+
$0.200
More Pricing...
16.9ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.709
25+
$0.683
50+
$0.657
100+
$0.624
More Pricing...
16.9ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.111
16.9ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.060
16.9ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.045
16.9ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
100+
$0.099
1000+
$0.066
5000+
$0.051
10000+
$0.048
More Pricing...
16.9ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P03 Series
-
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
01H0411
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.104
16.9ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
24AK8962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
16.9ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.378
16.9ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
-
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
90W3314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.032
16.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P1150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.404
16.9ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
500V
-
-
-55°C
125°C
-
53K2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.125
16.9ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
200V
-
-
-55°C
125°C
-
53K2016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.024
16.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6738

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
16.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K3661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.201
16.9ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/°C
400V
-
-
-
-
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK