0
0 Items$0.00

16.2ohm Chip SMD Resistors :

93 Products Found
Find a huge range of 16.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.019
100+$0.016
1000+$0.009
16.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
73AC0715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.397
10+$0.296
25+$0.268
50+$0.240
100+$0.213
More Pricing...
16.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
10+$0.633
25+$0.581
50+$0.547
100+$0.520
More Pricing...
16.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AK6539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.009
25+$0.008
50+$0.007
100+$0.006
500+$0.005
16.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85Y9054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
16.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
01AC1772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.139
100+$0.081
1000+$0.058
16.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AC3173

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.785
10+$0.596
25+$0.575
50+$0.552
100+$0.539
16.2ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8772

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.983
10+$0.709
25+$0.639
50+$0.568
100+$0.539
16.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC6944

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
10+$0.321
25+$0.293
100+$0.269
500+$0.245
More Pricing...
16.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AK7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.013
25+$0.011
50+$0.010
100+$0.008
250+$0.007
More Pricing...
16.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH4646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
100+$0.089
1000+$0.063
16.2ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AH2169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.060
16.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.149
1000+$0.120
16.2ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
24AK8960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
16.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
27W3897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
16.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K3659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.201
16.2ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
07J5622
Each (Supplied on Full Reel)
Full Reel
5000+$0.034
10000+$0.029
20000+$0.025
30000+$0.020
16.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J7594
Each (Supplied on Full Reel)
Full Reel
10000+$0.031
20000+$0.027
30000+$0.022
16.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K9902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.023
16.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
-
-55°C
125°C
-
53K2014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.018
16.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52W0606

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+$0.022
16.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
36C9455
Each (Supplied on Cut Tape)
Cut Tape
1000+$0.039
16.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
27W4499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
25+$0.108
50+$0.077
100+$0.058
250+$0.044
More Pricing...
16.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P1148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
16.2ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
28W4194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.146
50+$0.101
100+$0.077
250+$0.060
More Pricing...
16.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK