0
0 Items$0.00

158ohm Chip SMD Resistors :

126 Products Found
Find a huge range of 158ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y9049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.019
More Pricing...
158ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
96AC9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
25+$0.876
100+$0.794
250+$0.716
500+$0.649
More Pricing...
158ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
81AK2607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
81AK2607RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
158ohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.021
100+$0.018
1000+$0.011
5000+$0.007
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AC8419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.141
100+$0.106
1000+$0.090
158ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W8997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
158ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.031
250+$0.026
500+$0.023
More Pricing...
158ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.028
30+$0.027
50+$0.026
100+$0.025
More Pricing...
158ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6545

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
25+$0.370
100+$0.273
250+$0.243
500+$0.221
More Pricing...
158ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC1226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.018
100+$0.012
250+$0.010
500+$0.009
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH6019

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.710
25+$0.530
100+$0.498
250+$0.472
500+$0.451
More Pricing...
158ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34R5015

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$1.350
100+$1.230
250+$1.110
500+$1.020
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
98Y6538

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.935
25+$0.699
100+$0.635
250+$0.618
500+$0.596
More Pricing...
158ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
82AK1736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
25+$0.023
50+$0.014
100+$0.010
250+$0.008
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
44AM8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.008
100+$0.007
More Pricing...
158ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
92AH8496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
30+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.311
30+$0.274
100+$0.243
250+$0.149
500+$0.122
More Pricing...
158ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
67AH6166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.153
158ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0584

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
158ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
04AH9948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.550
6000+$2.440
9000+$2.240
15000+$2.030
30000+$1.810
More Pricing...
158ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
76AH3138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
158ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH3824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.050
158ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AH1580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
158ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
158ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 126 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK