0
0 Items$0.00

158kohm Chip SMD Resistors :

120 Products Found
Find a huge range of 158kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Yageo & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.022
5000+$0.015
More Pricing...
158kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
158kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
68AC7311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
10+$0.098
100+$0.088
1000+$0.063
5000+$0.050
More Pricing...
158kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.027
100+$0.014
1000+$0.009
5000+$0.006
More Pricing...
158kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
10+$0.076
100+$0.045
1000+$0.041
5000+$0.021
More Pricing...
158kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC2908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$1.030
100+$0.934
250+$0.775
500+$0.703
More Pricing...
158kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84AH9609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.015
250+$0.012
500+$0.010
More Pricing...
158kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
158kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
158kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
158kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.014
5000+$0.008
More Pricing...
158kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y9674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
10000+$0.026
158kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6544

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.234
100+$0.223
250+$0.211
500+$0.198
More Pricing...
158kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92AH8868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.311
30+$0.274
100+$0.243
250+$0.149
500+$0.122
More Pricing...
158kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.028
30+$0.027
50+$0.026
100+$0.025
More Pricing...
158kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
158kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
25+$0.096
50+$0.062
100+$0.044
250+$0.033
More Pricing...
158kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y8128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
25+$0.065
50+$0.042
100+$0.030
250+$0.023
More Pricing...
158kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC0904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
30+$0.015
100+$0.010
250+$0.008
500+$0.007
More Pricing...
158kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
03AC4201

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.006
158kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
43AC3617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.017
30+$0.009
100+$0.006
250+$0.005
500+$0.004
More Pricing...
158kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
82AH7882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
158kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
48AC6939

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.265
25+$0.200
100+$0.190
250+$0.180
500+$0.169
More Pricing...
158kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
50AK6898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
158kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
32AK1026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
158kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK