0
0 Items$0.00

15.8ohm Chip SMD Resistors :

74 Products Found
Find a huge range of 15.8ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73AC0675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.280
100+$0.193
250+$0.173
500+$0.156
More Pricing...
15.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
25+$1.030
100+$0.934
250+$0.775
500+$0.703
More Pricing...
15.8ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
15.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6540

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
25+$0.397
100+$0.283
250+$0.246
500+$0.218
More Pricing...
15.8ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
100+$0.090
1000+$0.064
15.8ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48AC6934

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.475
25+$0.344
100+$0.242
250+$0.218
500+$0.198
More Pricing...
15.8ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
04AH6159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.770
6000+$2.650
9000+$2.440
15000+$2.200
30000+$1.970
More Pricing...
15.8ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
77AH9789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
15.8ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1128

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
15.8ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
15.8ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
15.8ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
15.8ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
07J3935
Each (Supplied on Full Reel)
Full Reel
5000+$0.021
15000+$0.020
25000+$0.019
15.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96C9591
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.020
100000+$0.019
More Pricing...
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
52K9890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.031
40000+$0.027
60000+$0.023
100000+$0.020
200000+$0.019
More Pricing...
15.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.031
30000+$0.027
45000+$0.023
75000+$0.020
150000+$0.019
More Pricing...
15.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.014
60000+$0.013
100000+$0.012
200000+$0.011
More Pricing...
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26W8457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.213
25+$0.100
100+$0.058
250+$0.048
500+$0.044
More Pricing...
15.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51P0594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.069
10000+$0.063
15000+$0.062
25000+$0.061
50000+$0.060
More Pricing...
15.8ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9447
Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.077
100+$0.043
250+$0.035
500+$0.032
More Pricing...
15.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43C5520
Each (Supplied on Full Reel)
Full Reel
4000+$0.107
12000+$0.105
20000+$0.103
15.8ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
90W2976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.005
15.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
90W3645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.021
15.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6113

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.380
100+$0.268
250+$0.241
500+$0.219
More Pricing...
15.8ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
63AC0089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.053
15.8ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK