0
0 Items$0.00

15.8kohm Chip SMD Resistors :

167 Products Found
Find a huge range of 15.8kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
61M5279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.019
25+$0.018
50+$0.017
100+$0.016
More Pricing...
15.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.019
25+$0.018
50+$0.017
100+$0.016
More Pricing...
15.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
21AH6333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.087
100+$0.074
250+$0.051
500+$0.039
More Pricing...
15.8kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Thin Film
Precision
NTR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
73AC0663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
10+$0.245
25+$0.222
50+$0.199
100+$0.176
More Pricing...
15.8kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
97AC2344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.946
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
15.8kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC3688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.946
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
15.8kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
53W4747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.033
100+$0.028
15.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
49AK1270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
15.8kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK1874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
15.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
59AK0303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
15.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK3069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
15.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
65T8342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
15.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
92AH8867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.142
1000+$0.096
15.8kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
93T7323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.549
100+$0.384
15.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
24W2675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.153
1000+$0.110
5000+$0.051
10000+$0.048
More Pricing...
15.8kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
100+$0.129
1000+$0.103
15.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
95W6538

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
10+$0.321
25+$0.299
50+$0.278
100+$0.256
15.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y6222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
15.8kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y9673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
15.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC7859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.027
10000+$0.025
15.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43AC3529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
250+$0.072
500+$0.065
1000+$0.059
5000+$0.054
15.8kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
02AC1228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
25+$0.007
50+$0.005
100+$0.004
250+$0.003
More Pricing...
15.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
43AC3749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.002
250+$0.001
15.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
91AH6013

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.651
10+$0.487
25+$0.474
50+$0.461
100+$0.448
15.8kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK