0
0 Items$0.00

15.4ohm Chip SMD Resistors :

88 Products Found
Find a huge range of 15.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC2312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.499
250+$0.485
500+$0.461
More Pricing...
15.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95AM9445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.028
250+$0.023
500+$0.020
More Pricing...
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
100+$0.065
1000+$0.046
15.4ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28W4184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.035
30+$0.034
50+$0.032
100+$0.031
More Pricing...
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01AH0935

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
25+$0.248
100+$0.235
250+$0.219
500+$0.209
More Pricing...
15.4ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
68AK6532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.008
100+$0.007
More Pricing...
15.4ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
06AN1027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.022
1000+$0.019
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
06AN1027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.036
20+$0.035
30+$0.033
50+$0.032
100+$0.030
More Pricing...
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
RCA-SR e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AH2153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.041
15.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0580

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
15.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
15.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
24AK8635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
15.4ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
+/-150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K8156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.017
100+$0.014
250+$0.011
500+$0.009
More Pricing...
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4822

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.022
45000+$0.019
75000+$0.016
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
90W3644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.027
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
77AH9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
15.4ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
53K3653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.108
8000+$0.099
12000+$0.097
20000+$0.096
40000+$0.094
More Pricing...
15.4ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
01H0408
Each (Supplied on Cut Tape)
Cut Tape
4000+$0.098
8000+$0.096
12000+$0.094
20000+$0.092
40000+$0.090
More Pricing...
15.4ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
43C3565
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.020
100000+$0.019
More Pricing...
15.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
36C9888
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.025
10000+$0.024
15000+$0.023
25000+$0.022
50000+$0.021
More Pricing...
15.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9446
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.024
10000+$0.023
15000+$0.022
25000+$0.021
50000+$0.020
More Pricing...
15.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J3934
Each (Supplied on Full Reel)
Full Reel
5000+$0.021
15000+$0.020
25000+$0.019
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
28W3800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
15.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
53K2891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.417
10000+$0.350
15000+$0.321
25000+$0.218
50000+$0.180
More Pricing...
15.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
52K6715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.014
60000+$0.013
100000+$0.012
200000+$0.011
More Pricing...
15.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK