0
0 Items$0.00

15.4kohm Chip SMD Resistors :

185 Products Found
Find a huge range of 15.4kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K8152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
15.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
15.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
10+$0.065
100+$0.056
1000+$0.034
5000+$0.025
More Pricing...
15.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50W1277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.419
10+$0.315
100+$0.225
1000+$0.148
5000+$0.134
More Pricing...
15.4kohm
250mW
1206 [3216 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53W4744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.119
10+$0.038
100+$0.032
1000+$0.019
5000+$0.014
More Pricing...
15.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.036
100+$0.028
250+$0.024
500+$0.022
More Pricing...
15.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96AC8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.818
100+$0.573
250+$0.511
500+$0.492
More Pricing...
15.4kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
96AC7651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.695
100+$0.487
250+$0.472
500+$0.455
More Pricing...
15.4kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
15.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.009
250+$0.008
500+$0.007
More Pricing...
15.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK2932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
15.4kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.016
100+$0.010
250+$0.009
500+$0.008
More Pricing...
15.4kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK2186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
15.4kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK2186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
1+$0.108
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
15.4kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
29AM4818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.253
100+$0.246
250+$0.229
500+$0.224
More Pricing...
15.4kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
53W4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.021
100+$0.018
1000+$0.011
5000+$0.008
More Pricing...
15.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T2892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.016
100+$0.011
250+$0.008
500+$0.006
More Pricing...
15.4kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
15.4kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W3889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
15.4kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.022
100+$0.014
250+$0.010
500+$0.008
More Pricing...
15.4kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
15.4kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
50M4592

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+$0.552
25+$0.377
100+$0.298
250+$0.262
500+$0.245
More Pricing...
15.4kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
95W6110

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.258
100+$0.245
250+$0.230
500+$0.220
More Pricing...
15.4kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
95W6537

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.617
25+$0.397
100+$0.287
250+$0.253
500+$0.220
More Pricing...
15.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92Y2969

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.028
15000+$0.025
25000+$0.024
15.4kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 185 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK