0
0 Items$0.00

14.3ohm Chip SMD Resistors :

79 Products Found
Find a huge range of 14.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
96AC7642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.170
100+$1.060
250+$0.956
500+$0.868
More Pricing...
14.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W3884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.091
20+$0.078
30+$0.066
50+$0.053
100+$0.040
More Pricing...
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y9646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
5000+$0.028
25000+$0.026
14.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
95W6529

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
14.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
97Y9207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.090
1000+$0.064
14.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
68AH2136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
14.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
68AH2137

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
14.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
24AK8945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
14.3ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
-
24AK8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.937
10000+$0.845
15000+$0.775
25000+$0.690
50000+$0.619
More Pricing...
14.3ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
07J3920
Each (Supplied on Full Reel)
Full Reel
5000+$0.019
15000+$0.018
25000+$0.017
14.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K6693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.015
60000+$0.014
100000+$0.013
200000+$0.012
More Pricing...
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
-
27W4479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.412
25+$0.107
100+$0.093
250+$0.078
500+$0.064
More Pricing...
14.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
07J4820
Each (Supplied on Full Reel)
Full Reel
5000+$0.021
15000+$0.020
25000+$0.019
14.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
96C9578
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.025
20000+$0.024
30000+$0.023
50000+$0.022
100000+$0.021
More Pricing...
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
-
52K8138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.024
40000+$0.021
60000+$0.017
100000+$0.016
200000+$0.015
More Pricing...
14.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
53K1984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
15000+$0.031
30000+$0.027
45000+$0.023
75000+$0.020
150000+$0.019
More Pricing...
14.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
-
36C9877
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.025
10000+$0.024
15000+$0.023
25000+$0.022
50000+$0.021
More Pricing...
14.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
04H6944
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.151
10000+$0.138
15000+$0.135
25000+$0.131
50000+$0.128
More Pricing...
14.3ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
-
51P0385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.031
40000+$0.027
60000+$0.023
100000+$0.020
200000+$0.019
More Pricing...
14.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
-
95W6105

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.380
100+$0.268
250+$0.241
500+$0.219
More Pricing...
14.3ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
90W2972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.005
14.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
90W3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.014
14.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
84W8272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.205
100000+$0.100
150000+$0.064
250000+$0.045
500000+$0.034
More Pricing...
14.3ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
44X7952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.021
14.3ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
67AC1005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.194
14.3ohm
500mW
1210 [3225 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant
ERJ-S14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK