14.3kohm Chip SMD Resistors:

218 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AJ2012

RoHS

Each (Supplied on Cut Tape)
10+
$0.363
100+
$0.221
1000+
$0.152
Total:$3.63
Min: 10 / Mult: 10
Total:$110.50
Min: 500 / Mult: 10
14.3kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
52K6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
14.3kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
53W4221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
14.3kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
26W8441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
14.3kohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
28W4173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
25+
$0.027
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Total:$0.31
Min: 10 / Mult: 10
Total:$9.50
Min: 500 / Mult: 10
14.3kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
24W3346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.011
Total:$55.00
Min: 5000 / Mult: 5000
14.3kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
14.3kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
02AC0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.008
25+
$0.005
50+
$0.004
100+
$0.003
250+
$0.002
More Pricing...
Total:$0.08
Min: 10 / Mult: 10
14.3kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85Y5346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
100+
$0.063
1000+
$0.059
5000+
$0.057
10000+
$0.055
Total:$0.71
Min: 10 / Mult: 10
Total:$31.50
Min: 500 / Mult: 10
14.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
41AC9997

RoHS

Each (Supplied on Cut Tape)
10+
$0.250
100+
$0.152
1000+
$0.105
Total:$2.50
Min: 10 / Mult: 10
Total:$76.00
Min: 500 / Mult: 10
14.3kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
92Y2867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.231
100+
$0.142
1000+
$0.099
5000+
$0.047
10000+
$0.043
More Pricing...
Total:$2.31
Min: 10 / Mult: 10
Total:$71.00
Min: 500 / Mult: 10
14.3kohm
200mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.166
100+
$0.082
1000+
$0.077
Total:$1.66
Min: 10 / Mult: 10
Total:$41.00
Min: 500 / Mult: 10
14.3kohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
90Y6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
100+
$0.036
1000+
$0.032
Total:$0.49
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
14.3kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41AC9998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.058
25000+
$0.051
50000+
$0.043
Total:$325.00
Min: 5000 / Mult: 5000
14.3kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
43AC3744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.001
500+
$0.001
1000+
$0.001
5000+
$0.001
Total:$0.02
Min: 10 / Mult: 10
14.3kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
99AC0370

RoHS

Each (Supplied on Cut Tape)
10+
$0.455
100+
$0.272
1000+
$0.184
Total:$4.55
Min: 10 / Mult: 10
Total:$27.20
Min: 100 / Mult: 10
14.3kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
99AC2813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.109
10000+
$0.096
25000+
$0.085
50000+
$0.069
Total:$545.00
Min: 5000 / Mult: 5000
14.3kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
MP WF Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
85AH0477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.021
50+
$0.016
100+
$0.012
250+
$0.010
More Pricing...
Total:$0.25
Min: 10 / Mult: 10
14.3kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K8135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Total:$0.00
Min: 1 / Mult: 1
14.3kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
24W7325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.257
25+
$0.248
50+
$0.239
100+
$0.229
Total:$0.34
Min: 1 / Mult: 1
14.3kohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
24W6890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.241
25+
$0.233
50+
$0.224
100+
$0.214
Total:$0.28
Min: 1 / Mult: 1
14.3kohm
166mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
26M2400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
10+
$0.598
Total:$0.63
Min: 1 / Mult: 1
Total:$59.80
Min: 100 / Mult: 1
14.3kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
99W9174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.416
2000+
$0.401
4000+
$0.387
6000+
$0.373
10000+
$0.360
Total:$416.00
Min: 1000 / Mult: 1000
14.3kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
51W9367

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.002
10000+
$0.002
Total:$10.00
Min: 5000 / Mult: 5000
14.3kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
53W4531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
10+
$0.003
Total:$0.00
Min: 1 / Mult: 1
14.3kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 218 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK