13Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43T5433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.041
50+
$0.035
Total:$0.64
Min: 10 / Mult: 10
13Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
47AC1191

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.259
8000+
$0.228
20000+
$0.201
40000+
$0.165
Total:$1,036.00
Min: 4000 / Mult: 4000
13Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
50AC9491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.082
250+
$0.063
500+
$0.057
1000+
$0.052
5000+
$0.047
Total:$0.82
Min: 10 / Mult: 10
Total:$28.50
Min: 500 / Mult: 10
13Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
47AC0105

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
Total:$200.00
Min: 10000 / Mult: 10000
13Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
46AC9648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.160
8000+
$0.141
20000+
$0.124
40000+
$0.102
Total:$640.00
Min: 4000 / Mult: 4000
13Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
55AC2595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.047
250+
$0.036
500+
$0.032
1000+
$0.029
5000+
$0.027
Total:$0.47
Min: 10 / Mult: 10
Total:$16.00
Min: 500 / Mult: 10
13Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
56AC5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
250+
$0.221
500+
$0.199
1000+
$0.181
5000+
$0.165
Total:$2.89
Min: 10 / Mult: 10
Total:$28.90
Min: 100 / Mult: 10
13Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
47AC1340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.163
8000+
$0.144
20000+
$0.126
40000+
$0.104
Total:$652.00
Min: 4000 / Mult: 4000
13Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.467
250+
$0.358
500+
$0.322
1000+
$0.292
5000+
$0.267
Total:$4.67
Min: 10 / Mult: 10
Total:$46.70
Min: 100 / Mult: 10
13Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.293
250+
$0.225
500+
$0.202
1000+
$0.183
5000+
$0.168
Total:$2.93
Min: 10 / Mult: 10
Total:$29.30
Min: 100 / Mult: 10
13Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
51AK0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.218
250+
$0.167
500+
$0.150
1000+
$0.136
5000+
$0.124
Total:$2.18
Min: 10 / Mult: 10
Total:$21.80
Min: 100 / Mult: 10
13Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
43T5737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.587
25+
$0.561
50+
$0.279
100+
$0.183
500+
$0.156
More Pricing...
Total:$5.87
Min: 10 / Mult: 10
13Mohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
43T5889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.620
25+
$0.569
50+
$0.528
100+
$0.489
500+
$0.269
More Pricing...
Total:$6.20
Min: 10 / Mult: 10
13Mohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
56AC6037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
250+
$0.041
500+
$0.037
1000+
$0.033
5000+
$0.030
Total:$0.53
Min: 10 / Mult: 10
Total:$18.50
Min: 500 / Mult: 10
13Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
47AC0719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.028
25000+
$0.024
50000+
$0.020
Total:$155.00
Min: 5000 / Mult: 5000
13Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
52AC4811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.035
250+
$0.026
500+
$0.024
1000+
$0.022
5000+
$0.020
Total:$0.35
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
13Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
47AC1026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
10000+
$0.043
25000+
$0.038
50000+
$0.031
Total:$245.00
Min: 5000 / Mult: 5000
13Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
46AC9797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.121
8000+
$0.106
20000+
$0.094
40000+
$0.077
Total:$484.00
Min: 4000 / Mult: 4000
13Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK