13.7ohm Chip SMD Resistors:

89 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AC3649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
100+
$0.035
1000+
$0.028
5000+
$0.023
10000+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.043
1000+
$0.030
5000+
$0.021
10000+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W7317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.253
25+
$0.245
50+
$0.235
100+
$0.225
Min: 1 / Mult: 1
13.7ohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AC3061

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.693
25+
$0.683
50+
$0.674
100+
$0.664
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC6910

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.213
25+
$0.195
50+
$0.177
100+
$0.159
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
52AH2948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.001
Min: 1 / Mult: 1
Min: 10 / Mult: 1
13.7ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
96AC7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.043
10+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
13.7ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
29AH4464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.124
100+
$0.090
1000+
$0.060
5000+
$0.047
10000+
$0.043
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13.7ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
77AH9729

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
13.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
77AH9730

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.064
30000+
$0.060
50000+
$0.052
Min: 20000 / Mult: 20000
13.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
85Y7108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13.7ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
65AC9960

RoHS

Each (Supplied on Cut Tape)
2500+
$0.257
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
13.7ohm
1W
2512 [6432 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
52K6676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.012
Min: 20000 / Mult: 10000
13.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K1971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.042
Min: 15000 / Mult: 5000
13.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
52K9859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.101
Min: 20000 / Mult: 5000
13.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K6677

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Min: 20000 / Mult: 10000
13.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K4283

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.020
Min: 20000 / Mult: 5000
13.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J4804
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Min: 5000 / Mult: 5000
13.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
84R2211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.018
Min: 10000 / Mult: 10000
13.7ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
73M9714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.040
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.033
Min: 1 / Mult: 1
Min: 500 / Mult: 1
13.7ohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
42K3708

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.014
30000+
$0.013
Min: 20000 / Mult: 5000
13.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J7551
Each (Supplied on Full Reel)
Full Reel
10000+
$0.039
20000+
$0.034
30000+
$0.028
Min: 10000 / Mult: 10000
13.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
26C2125
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Min: 5000 / Mult: 5000
13.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
42K4803

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.019
25000+
$0.017
40000+
$0.016
75000+
$0.016
Min: 15000 / Mult: 5000
13.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.015
Min: 20000 / Mult: 5000
13.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK