0
0 Items$0.00

13.3ohm Chip SMD Resistors :

87 Products Found
Find a huge range of 13.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73AC0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
25+$0.319
100+$0.223
250+$0.192
500+$0.168
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
27W4874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
20+$0.041
30+$0.038
50+$0.036
100+$0.033
More Pricing...
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
73AC7173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.010
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52Y3202

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.380
100+$0.269
250+$0.242
500+$0.220
More Pricing...
13.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
48AC6909

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.334
100+$0.238
250+$0.207
500+$0.183
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AH1105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.299
13.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
100+$0.146
13.3ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
68AH0788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
13.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
13.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK8938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.540
8000+$1.460
12000+$1.330
20000+$1.210
40000+$1.100
More Pricing...
13.3ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
66AC1697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.062
13.3ohm
250mW
1206 [3216 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U08 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2653

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.022
10000+$0.016
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
42K4802

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.022
45000+$0.019
75000+$0.016
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K9858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.025
40000+$0.024
60000+$0.023
100000+$0.022
200000+$0.021
More Pricing...
13.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
04H6933
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.072
10000+$0.071
15000+$0.070
25000+$0.069
50000+$0.068
More Pricing...
13.3ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
96C9568
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.020
100000+$0.019
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
42K3707

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.017
60000+$0.014
100000+$0.012
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
125°C
AEC-Q200
52K6674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.014
60000+$0.013
100000+$0.012
200000+$0.011
More Pricing...
13.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W4024

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.041
10000+$0.030
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K3640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.108
8000+$0.099
12000+$0.097
20000+$0.096
40000+$0.094
More Pricing...
13.3ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
-
-
-55°C
125°C
-
53K2854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.069
10000+$0.063
15000+$0.062
25000+$0.061
50000+$0.060
More Pricing...
13.3ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
36C9867
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.025
10000+$0.024
15000+$0.023
25000+$0.022
50000+$0.021
More Pricing...
13.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J3905
Each (Supplied on Full Reel)
Full Reel
5000+$0.021
15000+$0.020
25000+$0.019
13.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9425
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.021
10000+$0.020
15000+$0.019
25000+$0.018
50000+$0.017
More Pricing...
13.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK