0
0 Items$0.00

127ohm Chip SMD Resistors :

129 Products Found
Find a huge range of 127ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.012
500+$0.010
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
100+$0.046
1000+$0.031
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC0244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.170
100+$1.060
250+$0.956
500+$0.868
More Pricing...
127ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
127ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
127ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
127ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.033
100+$0.017
1000+$0.010
5000+$0.009
More Pricing...
127ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
46AC0686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.150
1000+$0.108
127ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
85Y9629

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.026
15000+$0.025
25000+$0.024
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.067
10000+$0.060
127ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W3787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
127ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6513

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
127ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2094

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.956
100+$0.665
250+$0.647
500+$0.630
More Pricing...
127ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
70AK9695

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.350
100+$1.140
250+$1.120
500+$1.100
More Pricing...
127ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
30AK7070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
127ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6510

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.005
30000+$0.004
50000+$0.003
127ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
30AK6895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
127ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
47AK3901

RoHS

Each
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
127ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
46AK5268

RoHS

Each
10+$0.026
20+$0.024
30+$0.022
50+$0.020
100+$0.019
More Pricing...
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AM2549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.101
100+$0.059
250+$0.050
500+$0.041
More Pricing...
127ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AN1809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.037
100+$0.031
250+$0.026
500+$0.023
More Pricing...
127ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
68AH0566

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
127ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH3084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
127ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.076
127ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK