0
0 Items$0.00

121kohm Chip SMD Resistors :

171 Products Found
Find a huge range of 121kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TT Electronics / Welwyn & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
27W4112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
121kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K8115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.021
250+$0.018
500+$0.017
More Pricing...
121kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
52K6659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.014
500+$0.012
More Pricing...
121kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
36C8919
Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.050
100+$0.042
250+$0.032
500+$0.029
More Pricing...
121kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
77Y7816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.830
100+$1.780
250+$1.740
500+$1.710
More Pricing...
121kohm
333.3mW
1210 [3225 Metric]
± 0.1%
Thin Film
-
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
1kV
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
84Y5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.485
25+$0.349
100+$0.241
250+$0.215
500+$0.194
More Pricing...
121kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y8993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
121kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC7245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
10+$0.115
100+$0.103
1000+$0.069
5000+$0.059
More Pricing...
121kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
-
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
17AH6695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.163
25+$0.144
100+$0.127
250+$0.077
500+$0.063
More Pricing...
121kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
08AH7303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
121kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52AH3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.083
100+$0.071
250+$0.048
500+$0.037
More Pricing...
121kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
82AH7871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
121kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
52AH2738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.050
100+$0.032
250+$0.023
500+$0.017
More Pricing...
121kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85AJ1057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.221
25+$0.214
100+$0.207
250+$0.200
500+$0.195
More Pricing...
121kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC0481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.170
100+$1.060
250+$0.956
500+$0.868
More Pricing...
121kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC2119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.590
500+$0.573
More Pricing...
121kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
73T6473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
121kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
49AK1852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
121kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK4253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.066
100+$0.063
250+$0.060
500+$0.056
More Pricing...
121kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.022
100+$0.017
250+$0.016
500+$0.015
More Pricing...
121kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
59AK3080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
121kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK4031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.093
100+$0.087
250+$0.081
500+$0.077
More Pricing...
121kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
121kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
58AK6654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.009
250+$0.008
500+$0.007
More Pricing...
121kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK3047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
121kohm
125mW
-
-
-
-
-
-
-
150V
2mm
1.25mm
-55°C
155°C
-
-
1-25 of 171 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK