0
0 Items$0.00

12.4ohm Chip SMD Resistors :

84 Products Found
Find a huge range of 12.4ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC2298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.955
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
12.4ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.303
10+$0.209
25+$0.193
50+$0.178
100+$0.163
More Pricing...
12.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
95W6505

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.447
10+$0.306
25+$0.283
50+$0.261
100+$0.238
12.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92Y2946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
100+$0.021
1000+$0.015
5000+$0.011
10000+$0.007
12.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
100+$0.052
1000+$0.036
12.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
57AC0988

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+$0.159
2000+$0.157
4000+$0.156
6000+$0.154
10000+$0.148
12.4ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06AC4056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.024
10000+$0.023
20000+$0.022
30000+$0.022
12.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48AC6897

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
10+$0.321
25+$0.293
100+$0.269
500+$0.245
More Pricing...
12.4ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AK7977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
50+$0.014
500+$0.013
12.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK7055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
25+$0.012
50+$0.011
100+$0.009
500+$0.008
12.4ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
29AH4459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
100+$0.099
1000+$0.066
5000+$0.051
10000+$0.048
More Pricing...
12.4ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.048
12.4ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
06AH3260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.440
12.4ohm
750mW
2010 [5025 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
400V
5.1mm
2.5mm
-55°C
155°C
-
05AH5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.160
12.4ohm
250mW
0805 [2012 Metric]
± 10%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
24AK8929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.826
12.4ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
68AH1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.060
12.4ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
53K1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.024
12.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J4782
Each (Supplied on Full Reel)
Full Reel
5000+$0.031
10000+$0.027
20000+$0.023
30000+$0.019
12.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
51P1117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.404
12.4ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
52K6654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.012
12.4ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
43C5490
Each (Supplied on Full Reel)
Full Reel
1+$0.140
5000+$0.132
10000+$0.116
20000+$0.103
30000+$0.095
More Pricing...
12.4ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
42K3693

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.014
30000+$0.013
12.4ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
07J5546
Each (Supplied on Full Reel)
Full Reel
5000+$0.034
10000+$0.029
20000+$0.025
30000+$0.020
12.4ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
53K2829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.125
12.4ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
42K4271

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.021
12.4ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK