0
0 Items$0.00

11kohm Chip SMD Resistors :

377 Products Found
Find a huge range of 11kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TE Connectivity - Cgs & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.020
500+$0.019
More Pricing...
11kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
89M6730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
11kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
42K4771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.029
10000+$0.025
15000+$0.021
25000+$0.019
50000+$0.017
More Pricing...
11kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
73T6468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.033
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
11kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
52K6621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.011
500+$0.009
More Pricing...
11kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
39P9996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.085
100+$0.072
1000+$0.064
5000+$0.063
More Pricing...
11kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y5310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.067
10000+$0.060
11kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
68AC5952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
10+$0.084
100+$0.075
1000+$0.052
5000+$0.045
More Pricing...
11kohm
200mW
0603 [1608 Metric]
± 0.1%
-
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
79AC1390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
11kohm
100mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
28K0441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.252
100+$0.232
250+$0.157
500+$0.130
More Pricing...
11kohm
63mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
53W4715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.059
100+$0.033
1000+$0.021
5000+$0.020
More Pricing...
11kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
36C8911

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.050
100+$0.042
250+$0.032
500+$0.029
More Pricing...
11kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
90W3570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
5000+$0.025
More Pricing...
11kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.038
25+$0.019
100+$0.012
250+$0.009
500+$0.007
More Pricing...
11kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
62W8736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.078
100+$0.065
1000+$0.058
5000+$0.057
More Pricing...
11kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC2250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.426
100+$0.353
250+$0.316
500+$0.292
More Pricing...
11kohm
2W
2010 [5025 Metric]
± 1%
-
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
68AC7213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.290
10+$0.110
100+$0.097
1000+$0.066
5000+$0.057
More Pricing...
11kohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
79AC4666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.147
100+$0.130
250+$0.080
500+$0.066
More Pricing...
11kohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
96AC9552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.810
100+$1.500
250+$1.340
500+$1.240
More Pricing...
11kohm
6W
4527 [11470 Metric]
± 1%
-
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
68AC8059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.075
100+$0.067
1000+$0.047
5000+$0.035
More Pricing...
11kohm
250mW
0805 [2012 Metric]
± 0.5%
-
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.800
25+$1.050
100+$0.986
250+$0.927
500+$0.893
More Pricing...
11kohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
96AC9533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.935
100+$0.774
250+$0.694
500+$0.640
More Pricing...
11kohm
4W
2817 [7143 Metric]
± 1%
-
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
70AC2223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.098
100+$0.093
250+$0.087
500+$0.081
More Pricing...
11kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
71AC0052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.216
100+$0.191
250+$0.117
500+$0.096
More Pricing...
11kohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
High Power
-
± 50ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
79AC2442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.282
25+$0.248
100+$0.220
250+$0.135
500+$0.110
More Pricing...
11kohm
125mW
1206 [3216 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
-
1-25 of 377 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK