11.3ohm Chip SMD Resistors:

83 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W6490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.409
10+
$0.294
25+
$0.266
50+
$0.239
100+
$0.211
Total:$0.41
Min: 1 / Mult: 1
Total:$21.10
Min: 100 / Mult: 1
11.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
90W3566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
Total:$0.00
Min: 1 / Mult: 1
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC0237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.908
10+
$0.609
25+
$0.569
50+
$0.547
100+
$0.520
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
Total:$6.09
Min: 10 / Mult: 1
11.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.079
10+
$0.079
25+
$0.079
50+
$0.079
100+
$0.079
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.79
Min: 10 / Mult: 1
11.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
77AH9647

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Total:$2,240.00
Min: 20000 / Mult: 20000
Total:$2,240.00
Min: 20000 / Mult: 20000
11.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1068

RoHS

Each (Supplied on Cut Tape)
2500+
$0.060
Total:$300.00
Min: 5000 / Mult: 5000
Total:$300.00
Min: 5000 / Mult: 5000
11.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9648

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.064
30000+
$0.060
50000+
$0.052
Total:$1,280.00
Min: 20000 / Mult: 20000
11.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
42K3680

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.015
Total:$300.00
Min: 20000 / Mult: 5000
11.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4256

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.020
30000+
$0.018
50000+
$0.016
Total:$400.00
Min: 20000 / Mult: 5000
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J5521
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.015
Total:$300.00
Min: 20000 / Mult: 5000
11.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4775

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.020
25000+
$0.018
40000+
$0.016
75000+
$0.016
Total:$300.00
Min: 15000 / Mult: 5000
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.057
Total:$1,140.00
Min: 20000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
51P1103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.404
Total:$808.00
Min: 2000 / Mult: 2000
11.3ohm
500mW
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
-
-
-55°C
125°C
-
51W9804

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
11.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
43C3516
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.045
Total:$450.00
Min: 10000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
36C9396
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Total:$355.00
Min: 5000 / Mult: 5000
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
42K3393

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$220.00
Min: 20000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K9823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.101
Total:$2,020.00
Min: 20000 / Mult: 5000
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
51W8888

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.006
Total:$300.00
Min: 50000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
07J4759
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
11.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52W0518

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.022
Total:$1,100.00
Min: 50000 / Mult: 5000
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07J7514
Each (Supplied on Full Reel)
Full Reel
10000+
$0.039
20000+
$0.034
30000+
$0.028
Total:$390.00
Min: 10000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.042
Total:$630.00
Min: 15000 / Mult: 5000
11.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
44X7897

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Total:$320.00
Min: 10000 / Mult: 10000
Total:$320.00
Min: 10000 / Mult: 10000
11.3ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK