0
0 Items$0.00

11.3kohm Chip SMD Resistors :

196 Products Found
Find a huge range of 11.3kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
42K3677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
11.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65T8704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.033
100+$0.026
11.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K9819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.031
50+$0.029
100+$0.025
250+$0.023
11.3kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53W4191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.017
100+$0.014
1000+$0.008
5000+$0.006
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
36C8913
Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.048
100+$0.041
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K1931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.034
50+$0.032
100+$0.029
250+$0.024
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
90W3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
1000+$0.036
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
70AC2226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.081
50+$0.076
100+$0.074
250+$0.069
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.084
100+$0.049
11.3kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52AH3204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
25+$0.102
50+$0.087
100+$0.059
250+$0.046
More Pricing...
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC0451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
10+$0.183
25+$0.169
50+$0.156
100+$0.141
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC9468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
10+$0.590
25+$0.569
50+$0.547
100+$0.520
More Pricing...
11.3kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC0472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.952
10+$0.634
25+$0.613
50+$0.592
100+$0.566
More Pricing...
11.3kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK0986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.013
250+$0.012
500+$0.012
More Pricing...
11.3kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
58AK4949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
11.3kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
11.3kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
11.3kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
51AM7370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.017
50+$0.016
100+$0.014
11.3kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AN2182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.066
100+$0.042
250+$0.030
500+$0.023
More Pricing...
11.3kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51AM7036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
11.3kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK4949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.168
11.3kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
65T8318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.073
50+$0.047
100+$0.033
250+$0.025
More Pricing...
11.3kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
11.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
100+$0.073
1000+$0.060
5000+$0.057
10000+$0.055
11.3kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 196 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK