0
0 Items$0.00

102ohm Chip SMD Resistors :

126 Products Found
Find a huge range of 102ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, TE Connectivity - Holsworthy, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
28W3772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.022
100+$0.018
250+$0.015
500+$0.013
More Pricing...
102ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
25+$0.030
100+$0.025
250+$0.021
500+$0.018
More Pricing...
102ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC2104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.590
500+$0.573
More Pricing...
102ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
102ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
51AM7035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
102ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AJ9628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.259
100+$0.247
1000+$0.171
5000+$0.146
10000+$0.047
More Pricing...
102ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
92AH8468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.182
30+$0.160
100+$0.142
250+$0.087
500+$0.071
More Pricing...
102ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y8950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
102ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.063
10000+$0.062
102ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
102ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH5951

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
25+$0.718
100+$0.497
250+$0.477
500+$0.458
More Pricing...
102ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.155
100+$0.090
1000+$0.064
102ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH2343

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.956
100+$0.665
250+$0.647
500+$0.630
More Pricing...
102ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AK7614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.020
30+$0.018
50+$0.015
100+$0.014
More Pricing...
102ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK6487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.011
20+$0.010
30+$0.009
50+$0.008
100+$0.007
More Pricing...
102ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
08AM3240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.011
100+$0.008
250+$0.006
500+$0.005
More Pricing...
102ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
14AM5110

RoHS

Each
1+$1.610
10+$1.420
25+$1.300
50+$1.230
100+$1.160
More Pricing...
102ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7372

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.700
100+$1.440
250+$1.420
500+$1.240
More Pricing...
102ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7356

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$1.810
100+$1.600
250+$1.580
500+$1.540
More Pricing...
102ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
29AH4694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.150
1000+$0.099
102ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
29AH4450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
102ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH0764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.228
102ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH8824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.311
30+$0.274
100+$0.243
250+$0.149
500+$0.122
More Pricing...
102ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
76AH3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.038
102ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH1055

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
15000+$0.046
25000+$0.045
102ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 126 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK