0
0 Items$0.00

10.7ohm Chip SMD Resistors :

84 Products Found
Find a huge range of 10.7ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, Holsworthy - Te Connectivity & Neohm - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50W0719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10.7ohm
125mW
0805 [2012 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10.7ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.946
10+
$0.631
25+
$0.580
50+
$0.547
100+
$0.520
More Pricing...
10.7ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
100+
$0.090
1000+
$0.064
10.7ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68AH1052

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.060
10000+
$0.053
20000+
$0.046
30000+
$0.038
10.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.048
10.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
74AH9970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10.7ohm
333.3mW
0805 [2012 Metric]
± 0.5%
Thick Film
Anti-Surge
NRCPS Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.111
10.7ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
24AK8593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.378
10.7ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.826
10.7ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
66AC2062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.218
10.7ohm
750mW
1812 [4532 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
29AJ2555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.057
10.7ohm
125mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
52K9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.101
10.7ohm
250mW
-
-
-
-
-
-
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K6605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.057
10.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
07J7495
Each (Supplied on Full Reel)
Full Reel
10000+
$0.031
20000+
$0.027
30000+
$0.022
10.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
27W4434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.108
50+
$0.077
100+
$0.058
250+
$0.044
More Pricing...
10.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52W0502

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.023
10.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K1919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.042
10.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
27C3337
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.039
10.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
52K8076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.045
10.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
90W3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.032
10.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
44X4193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.035
10.7ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U06 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6064

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.213
25+
$0.210
50+
$0.206
100+
$0.203
10.7ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
95W6478

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.417
10+
$0.297
25+
$0.275
50+
$0.254
100+
$0.232
10.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
44X7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.032
10.7ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK