0
0 Items$0.00

10.5kohm Chip SMD Resistors :

202 Products Found
Find a huge range of 10.5kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Holsworthy - Te Connectivity, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
10.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53W4708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
10+$0.034
100+$0.029
1000+$0.019
5000+$0.015
More Pricing...
10.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
10.5kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K6597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.016
100+$0.015
250+$0.014
500+$0.012
More Pricing...
10.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
10.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
90W3558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.052
100+$0.048
1000+$0.036
5000+$0.026
More Pricing...
10.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
100+$0.098
1000+$0.074
10.5kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85AJ1049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.291
100+$0.272
250+$0.252
500+$0.235
More Pricing...
10.5kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC0391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.174
100+$0.164
250+$0.150
500+$0.133
More Pricing...
10.5kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
61AK7960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.103
100+$0.098
250+$0.091
500+$0.087
More Pricing...
10.5kohm
250mW
1206 [3216 Metric]
± 1%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
68AK7612

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.008
15000+$0.007
25000+$0.006
10.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.014
250+$0.013
500+$0.012
More Pricing...
10.5kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.067
100+$0.063
250+$0.059
500+$0.057
More Pricing...
10.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.010
250+$0.009
500+$0.008
More Pricing...
10.5kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
10.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.107
25+$0.067
100+$0.063
250+$0.059
500+$0.057
More Pricing...
10.5kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
53W4186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.017
1000+$0.010
5000+$0.008
10000+$0.005
25000+$0.004
More Pricing...
10.5kohm
100mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
65T8311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.017
1000+$0.011
5000+$0.006
More Pricing...
10.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
97AC4613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.681
100+$0.514
250+$0.491
500+$0.460
More Pricing...
10.5kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W8974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
30+$0.017
100+$0.016
250+$0.013
500+$0.012
More Pricing...
10.5kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
92K7867

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.313
30+$0.268
100+$0.223
250+$0.194
500+$0.172
More Pricing...
10.5kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
82AH8051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
30+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
10.5kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
62W8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
100+$0.055
10.5kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AH8431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.026
30+$0.022
100+$0.019
250+$0.018
500+$0.017
More Pricing...
10.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
27W4430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
30+$0.028
100+$0.025
250+$0.020
500+$0.018
More Pricing...
10.5kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK