0
0 Items$0.00

10.2ohm Chip SMD Resistors :

90 Products Found
Find a huge range of 10.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.025
100+$0.021
1000+$0.012
5000+$0.008
More Pricing...
10.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC0403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.329
100+$0.227
250+$0.187
500+$0.168
More Pricing...
10.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC0233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
10.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.013
100+$0.010
250+$0.009
500+$0.008
More Pricing...
10.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
25+$0.030
100+$0.023
250+$0.019
500+$0.017
More Pricing...
10.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6476

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.396
100+$0.282
250+$0.245
500+$0.217
More Pricing...
10.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
27W4432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
10.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
10.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
10.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC7145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.010
10.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
34AH2338

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$0.956
100+$0.665
250+$0.647
500+$0.630
More Pricing...
10.2ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC7145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.017
1000+$0.010
10.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH4447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
100+$0.100
1000+$0.067
5000+$0.051
10000+$0.049
More Pricing...
10.2ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
04AH6640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.320
6000+$3.120
9000+$2.940
15000+$2.690
30000+$2.430
More Pricing...
10.2ohm
1.5W
2512 [6432 Metric]
± 20%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
500V
6.5mm
3.2mm
-55°C
155°C
-
68AH2557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.224
10.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
24AK8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$1.050
10000+$0.958
15000+$0.888
25000+$0.803
50000+$0.732
More Pricing...
10.2ohm
2.4W
1206 [3216 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24AK8908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$1.760
8000+$1.680
12000+$1.550
20000+$1.430
40000+$1.320
More Pricing...
10.2ohm
3.5W
2512 [6432 Metric]
± 1%
Thick Film
High Power
HPDC Series
± 150ppm/°C
200V
6.35mm
3.15mm
-55°C
155°C
-
84W8217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50000+$0.011
100000+$0.010
150000+$0.009
250000+$0.008
500000+$0.007
More Pricing...
10.2ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51W8873

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.005
150000+$0.004
250000+$0.003
10.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
42K3664

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.017
60000+$0.014
100000+$0.012
10.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
24W3290

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.018
10.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
36C9022
Each (Supplied on Cut Tape)
Cut Tape
5000+$0.024
10000+$0.023
15000+$0.021
25000+$0.019
50000+$0.018
More Pricing...
10.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4762

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.022
45000+$0.019
75000+$0.016
10.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
96C9541
Each (Supplied on Cut Tape)
Cut Tape
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.020
100000+$0.019
More Pricing...
10.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
52K6602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.016
40000+$0.015
60000+$0.014
100000+$0.013
200000+$0.012
More Pricing...
10.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK