1.8ohm Chip SMD Resistors:

163 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH5347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.401
25+
$0.378
50+
$0.354
100+
$0.332
More Pricing...
Total:$2.14
Min: 5 / Mult: 5
Total:$33.20
Min: 100 / Mult: 5
1.8ohm
1W
± 1%
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
33AH4525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.161
5000+
$0.147
Total:$322.00
Min: 2000 / Mult: 2000
1.8ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
62W9898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
100+
$0.031
1000+
$0.028
5000+
$0.024
10000+
$0.023
More Pricing...
Total:$0.50
Min: 10 / Mult: 10
1.8ohm
660mW
± 5%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48Y0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.412
25+
$0.398
50+
$0.382
100+
$0.373
Total:$4.12
Min: 10 / Mult: 10
1.8ohm
3W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
62AJ8566

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.158
Total:$790.00
Min: 5000 / Mult: 5000
1.8ohm
1W
± 1%
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
26M6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.102
10+
$0.027
25+
$0.026
50+
$0.025
100+
$0.024
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$10.50
Min: 500 / Mult: 1
1.8ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
84AH5261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.035
50+
$0.031
100+
$0.029
250+
$0.027
More Pricing...
Total:$0.38
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
1.8ohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26M7162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.120
25+
$0.109
50+
$0.098
100+
$0.092
Total:$1.20
Min: 10 / Mult: 10
Total:$9.20
Min: 100 / Mult: 10
1.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
07W4324

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.005
30000+
$0.004
75000+
$0.003
150000+
$0.003
Total:$75.00
Min: 15000 / Mult: 15000
1.8ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
27W1091

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.013
1000+
$0.008
Total:$0.23
Min: 10 / Mult: 10
Total:$6.50
Min: 500 / Mult: 10
1.8ohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
59M4988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.006
25+
$0.006
50+
$0.005
100+
$0.005
Total:$0.06
Min: 10 / Mult: 10
Total:$2.50
Min: 500 / Mult: 10
1.8ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
55W3418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.345
Total:$3.45
Min: 10 / Mult: 10
Total:$172.50
Min: 500 / Mult: 10
1.8ohm
500mW
± 5%
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
63W0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
Total:$0.77
Min: 10 / Mult: 10
Total:$38.50
Min: 500 / Mult: 10
1.8ohm
500mW
± 5%
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
26M6753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.017
25+
$0.016
50+
$0.014
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
1.8ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
41R4831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.293
25+
$0.263
50+
$0.233
100+
$0.203
250+
$0.200
More Pricing...
Total:$2.93
Min: 10 / Mult: 10
1.8ohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W5300

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.016
10000+
$0.013
25000+
$0.010
Total:$80.00
Min: 5000 / Mult: 5000
1.8ohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
81Y3098

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
Total:$3.09
Min: 10 / Mult: 10
1.8ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
Anti-Surge
CRGS Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
81Y3183

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
Total:$5.86
Min: 10 / Mult: 10
1.8ohm
1.5W
± 5%
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
85Y7769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.126
100+
$0.108
1000+
$0.097
5000+
$0.090
10000+
$0.083
More Pricing...
Total:$1.26
Min: 10 / Mult: 10
Total:$54.00
Min: 500 / Mult: 10
1.8ohm
750mW
± 5%
2010 [5025 Metric]
Thick Film
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
98Y2177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.114
100+
$0.066
1000+
$0.044
5000+
$0.032
10000+
$0.031
More Pricing...
Total:$1.14
Min: 10 / Mult: 10
Total:$33.00
Min: 500 / Mult: 10
1.8ohm
200mW
± 5%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
100+
$0.023
1000+
$0.009
Total:$0.29
Min: 10 / Mult: 10
1.8ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
43AC3721

RoHS

Each (Supplied on Cut Tape)
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.001
5000+
$0.001
Total:$0.02
Min: 10 / Mult: 10
Total:$1.00
Min: 500 / Mult: 10
1.8ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
12AC4364

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
24000+
$0.071
48000+
$0.068
Total:$1,704.00
Min: 24000 / Mult: 24000
1.8ohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
43AC0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.070
50+
$0.058
100+
$0.047
250+
$0.042
More Pricing...
Total:$0.81
Min: 10 / Mult: 10
1.8ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.720
25+
$1.660
50+
$1.600
100+
$1.530
Total:$10.40
Min: 5 / Mult: 5
Total:$153.00
Min: 100 / Mult: 5
1.8ohm
6W
± 5%
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK