Chip SMD Resistors:

23 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice forQuantity
01AH1554

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.170
25+
$0.164
50+
$0.157
100+
$0.151
Total:$1.70
Min: 10 / Mult: 10
1.8Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98K7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
25+
$0.012
50+
$0.012
100+
$0.011
250+
$0.010
More Pricing...
Total:$1.01
Min: 10 / Mult: 10
Total:$5.00
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
43T5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.034
50+
$0.029
Total:$0.53
Min: 10 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.040
10000+
$0.035
25000+
$0.031
50000+
$0.025
Total:$200.00
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
28W3991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
1.8Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
55AC2679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.067
250+
$0.051
500+
$0.046
1000+
$0.042
5000+
$0.038
Total:$0.67
Min: 10 / Mult: 10
Total:$23.00
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
14AJ0239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.055
Total:$0.55
Min: 10 / Mult: 10
Total:$27.50
Min: 500 / Mult: 10
1.8Mohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.086
50+
$0.072
100+
$0.058
250+
$0.051
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
1.8Mohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.079
50+
$0.068
100+
$0.058
250+
$0.049
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
94X5142

RoHS

Date/Lot Code

Each
1+
$0.247
10+
$0.202
25+
$0.182
100+
$0.171
500+
$0.160
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
1.8Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.034
Total:$0.34
Min: 10 / Mult: 10
Total:$17.00
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AC3755

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.033
10000+
$0.029
20000+
$0.025
30000+
$0.021
Total:$165.00
Min: 5000 / Mult: 5000
1.8Mohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP6 Series
± 200ppm/°C
400V
2mm
1.25mm
-55°C
155°C
AEC-Q200
97C7844
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Total:$355.00
Min: 5000 / Mult: 5000
1.8Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
51W9926

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.011
Total:$550.00
Min: 50000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
51P0365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.120
Total:$2,400.00
Min: 20000 / Mult: 5000
1.8Mohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
-
-
-55°C
125°C
-
07J4892
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Total:$275.00
Min: 5000 / Mult: 5000
1.8Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
44X4282

RoHS

Each (Supplied on Cut Tape)
2500+
$0.030
Total:$150.00
Min: 5000 / Mult: 5000
Total:$150.00
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U06 Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
05X3625

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.026
10000+
$0.020
20000+
$0.015
Total:$130.00
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-U06 Series
-400ppm/°C to +150ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42Y0155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.123
25+
$0.111
Total:$1.23
Min: 10 / Mult: 10
Total:$55.50
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
56AC6042

RoHS

Each (Supplied on Cut Tape)
1+
$0.052
250+
$0.040
500+
$0.036
1000+
$0.032
5000+
$0.030
Total:$0.52
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0724

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.027
25000+
$0.024
50000+
$0.019
Total:$155.00
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
49AK3019

RoHS

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.011
50+
$0.011
100+
$0.010
250+
$0.009
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7606

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
Total:$25.00
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK