0
0 Items$0.00

1.82Mohm Chip SMD Resistors :

22 Products Found
Find a huge range of 1.82Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Panasonic, Yageo & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
56P3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.019
250+$0.014
500+$0.012
More Pricing...
1.82Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
10+$0.032
100+$0.027
1000+$0.024
5000+$0.022
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AK9685
Each (Supplied on Cut Tape)
Cut Tape
1+$0.253
10+$0.213
100+$0.196
1000+$0.135
5000+$0.113
More Pricing...
1.82Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W4144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
28W3992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.028
30+$0.027
50+$0.026
100+$0.025
More Pricing...
1.82Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y9094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
1000+$0.022
5000+$0.019
10000+$0.017
More Pricing...
1.82Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
57AC1307

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.186
2000+$0.184
3000+$0.182
5000+$0.179
10000+$0.177
More Pricing...
1.82Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
68AK6476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.014
20+$0.013
30+$0.012
50+$0.011
100+$0.010
More Pricing...
1.82Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK7028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
1.82Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
09AK2597

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.088
10000+$0.078
15000+$0.066
25000+$0.060
50000+$0.056
More Pricing...
1.82Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W3767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.027
100+$0.026
More Pricing...
1.82Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
51W9930

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.016
100000+$0.015
150000+$0.014
250000+$0.013
500000+$0.012
More Pricing...
1.82Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07J5667

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.024
15000+$0.023
25000+$0.022
50000+$0.021
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
51P0176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.024
40000+$0.021
60000+$0.017
100000+$0.016
200000+$0.015
More Pricing...
1.82Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
42K4752

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.011
30000+$0.010
45000+$0.009
75000+$0.008
150000+$0.007
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
85Y9718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.139
50+$0.123
100+$0.076
250+$0.062
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
72W3242

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+$0.015
100000+$0.014
150000+$0.010
250000+$0.009
500000+$0.008
More Pricing...
1.82Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
27AC2452

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
10000+$0.010
15000+$0.009
25000+$0.008
50000+$0.007
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
29AH5491

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.035
10000+$0.032
15000+$0.028
25000+$0.025
50000+$0.021
More Pricing...
1.82Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K9788

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.029
40000+$0.025
60000+$0.021
100000+$0.019
200000+$0.017
More Pricing...
1.82Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
33AK9686

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.077
10000+$0.069
15000+$0.057
25000+$0.050
50000+$0.047
More Pricing...
1.82Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
59AK0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.009
20000+$0.008
30000+$0.007
50000+$0.006
100000+$0.005
More Pricing...
1.82Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK