0
0 Items$0.00

1.78kohm Chip SMD Resistors :

179 Products Found
Find a huge range of 1.78kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Holsworthy - Te Connectivity, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.020
100+$0.017
1000+$0.010
5000+$0.008
1.78kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.408
50+$0.375
100+$0.254
250+$0.211
More Pricing...
1.78kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
42K3651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
1.78kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52AH2768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.061
100+$0.040
250+$0.028
500+$0.021
More Pricing...
1.78kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.955
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
1.78kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.908
10+$0.590
25+$0.569
50+$0.547
100+$0.520
More Pricing...
1.78kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK3010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
1.78kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
1.78kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.011
100+$0.007
250+$0.006
500+$0.006
More Pricing...
1.78kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.006
500+$0.005
More Pricing...
1.78kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
51W4502

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.006
1.78kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
73AC0363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
10+$0.237
25+$0.213
50+$0.190
100+$0.166
More Pricing...
1.78kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y8582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
100+$0.017
1000+$0.011
5000+$0.008
10000+$0.006
1.78kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92K7861

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.283
25+$0.256
50+$0.228
100+$0.201
250+$0.180
More Pricing...
1.78kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
43AC3463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.246
100+$0.148
1000+$0.102
1.78kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
86T2932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.010
50+$0.008
1.78kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.352
1.78kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
27W4060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
1.78kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
25+$0.027
50+$0.025
100+$0.024
250+$0.019
More Pricing...
1.78kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6468

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.287
10+$0.212
25+$0.208
50+$0.205
100+$0.201
1.78kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
1000+$0.036
1.78kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
100+$0.098
1000+$0.065
5000+$0.052
10000+$0.048
More Pricing...
1.78kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC0543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
25+$0.229
50+$0.143
100+$0.117
250+$0.100
More Pricing...
1.78kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
73AC7874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
10000+$0.025
1.78kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.002
250+$0.001
1.78kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK