0
0 Items$0.00

1.6ohm Chip SMD Resistors :

102 Products Found
Find a huge range of 1.6ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Panasonic, TT Electronics / Welwyn, Rohm & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.046
100+$0.033
250+$0.030
500+$0.027
More Pricing...
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
94W6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
25+$0.044
100+$0.029
250+$0.021
500+$0.016
More Pricing...
1.6ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
97AC0385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
25+$3.300
100+$3.040
250+$2.740
500+$2.450
More Pricing...
1.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.620
100+$1.470
250+$1.320
500+$1.200
More Pricing...
1.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
13AC1011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
1.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
97AC5331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
25+$1.260
100+$1.190
250+$1.110
500+$1.080
More Pricing...
1.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
68AH1951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.056
100+$0.047
1000+$0.031
5000+$0.023
More Pricing...
1.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
25+$3.130
100+$2.880
250+$2.600
500+$2.330
More Pricing...
1.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
86T3719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.127
30+$0.063
100+$0.040
250+$0.029
500+$0.022
More Pricing...
1.6ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
07W4836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.005
1.6ohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
85Y7305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
100+$0.077
1000+$0.055
5000+$0.042
10000+$0.041
More Pricing...
1.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
43AC3887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
30+$0.042
100+$0.027
250+$0.020
500+$0.015
More Pricing...
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
72AC6023

RoHS

Each
10+$0.232
1.6ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
34AH4006

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.160
25+$1.430
100+$1.360
250+$1.280
500+$1.250
More Pricing...
1.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4260

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.910
25+$1.970
100+$1.780
250+$1.700
500+$1.650
More Pricing...
1.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3460

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.633
30+$0.507
100+$0.466
250+$0.427
500+$0.394
More Pricing...
1.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
34AH3752

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.120
30+$1.000
100+$0.881
250+$0.827
500+$0.796
More Pricing...
1.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
84AH5260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
30+$0.036
100+$0.033
250+$0.027
500+$0.024
More Pricing...
1.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85AH4623

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.071
15000+$0.066
25000+$0.065
1.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Anti-Surge
SG73S Series
± 200ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
74AJ2434

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$4.610
25+$2.790
100+$2.350
250+$2.300
500+$2.260
More Pricing...
1.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
42AK4345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
30+$0.084
100+$0.069
250+$0.058
500+$0.049
More Pricing...
1.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
30+$0.070
100+$0.065
250+$0.055
500+$0.050
More Pricing...
1.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
79AK7144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.570
25+$0.502
100+$0.441
250+$0.369
500+$0.310
More Pricing...
1.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
MC SP Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
42AK4255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
30+$0.083
100+$0.065
250+$0.054
500+$0.049
More Pricing...
1.6ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.054
30+$0.051
100+$0.047
250+$0.039
500+$0.038
More Pricing...
1.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 102 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK