0
0 Items$0.00

1.69kohm Chip SMD Resistors :

195 Products Found
Find a huge range of 1.69kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Yageo, TT Electronics / Welwyn & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.028
250+$0.024
500+$0.022
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W4241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
1.69kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
52AH3176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
25+$0.337
100+$0.309
250+$0.210
500+$0.174
More Pricing...
1.69kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
-
52K8044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.021
250+$0.018
500+$0.017
More Pricing...
1.69kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
95W6466

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.452
25+$0.340
100+$0.243
250+$0.212
500+$0.188
More Pricing...
1.69kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
90W3681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
10+$0.059
100+$0.043
1000+$0.030
5000+$0.025
More Pricing...
1.69kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
73AC0355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.153
2000+$0.148
3000+$0.142
5000+$0.137
10000+$0.131
More Pricing...
1.69kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
68AC8177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
10+$0.071
100+$0.064
1000+$0.046
5000+$0.039
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 0.5%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
08AH7391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.036
25+$0.018
100+$0.011
250+$0.008
500+$0.006
More Pricing...
1.69kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
97AC1047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.764
100+$0.517
250+$0.502
500+$0.487
More Pricing...
1.69kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
97AC4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.543
500+$0.527
More Pricing...
1.69kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
58AK8924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.018
100+$0.011
250+$0.010
500+$0.009
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.022
100+$0.017
250+$0.016
500+$0.015
More Pricing...
1.69kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
59AK4921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.014
100+$0.010
250+$0.009
500+$0.008
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
49AK1798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.015
100+$0.012
250+$0.011
500+$0.010
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
61AK7816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.051
100+$0.049
250+$0.046
500+$0.043
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.019
100+$0.013
250+$0.012
500+$0.011
More Pricing...
1.69kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.011
100+$0.009
250+$0.008
500+$0.007
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
92AM0149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.076
100+$0.070
250+$0.064
500+$0.061
More Pricing...
1.69kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
65T8350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.021
100+$0.018
1000+$0.011
5000+$0.007
More Pricing...
1.69kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
20AH2678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
25+$0.368
100+$0.338
250+$0.230
500+$0.190
More Pricing...
1.69kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
68AC7331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.114
100+$0.102
1000+$0.068
5000+$0.058
More Pricing...
1.69kohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
68AC6028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
10+$0.083
100+$0.075
1000+$0.053
5000+$0.042
More Pricing...
1.69kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y5364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.074
5000+$0.073
10000+$0.072
1.69kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
93T7327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.363
1.69kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 195 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK