0
0 Items$0.00

1.3ohm Chip SMD Resistors :

100 Products Found
Find a huge range of 1.3ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, TT Electronics / Welwyn, Panasonic, Vishay & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53K1876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.110
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
97AC3040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
10+$2.110
25+$2.030
50+$1.950
100+$1.850
More Pricing...
1.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
43X2922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.462
1.3ohm
1.33W
2512 Wide
± 1%
Thick Film
High Power
ERJ-A1 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
97AC3025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
1.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
92AH0487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
1.3ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
68AH3038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.050
1.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
51P1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.877
25+$0.800
50+$0.546
100+$0.452
More Pricing...
1.3ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
07W5293

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.016
10000+$0.012
25000+$0.009
1.3ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
150V
2.01mm
1.25mm
-
-
-
85Y9442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
100+$0.025
1.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
02AC1761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
25+$0.027
50+$0.019
100+$0.015
250+$0.011
More Pricing...
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
85Y5912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.766
100+$0.499
500+$0.403
5000+$0.276
1.3ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
03AC4661

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.006
10000+$0.005
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
34AH4257

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$3.170
10+$3.020
25+$2.890
50+$2.760
100+$2.610
1.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
91AH6913

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
10+$0.273
25+$0.268
50+$0.264
100+$0.259
1.3ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH7324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.199
25+$0.177
50+$0.109
100+$0.090
250+$0.076
More Pricing...
1.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
28AH4108

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.075
8000+$0.066
20000+$0.057
40000+$0.046
1.3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
82AH8429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
25+$0.038
50+$0.034
100+$0.031
250+$0.029
More Pricing...
1.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
91AH6783

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.277
10+$0.206
25+$0.203
50+$0.199
100+$0.196
1.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
41AH9841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.344
100+$0.204
1000+$0.137
1.3ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MP SWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
34AH4003

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.250
10+$2.140
25+$2.050
50+$1.960
100+$1.850
1.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH3749

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$1.320
25+$1.260
50+$1.200
100+$1.140
1.3ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
85AH1064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
25+$0.021
50+$0.019
100+$0.018
250+$0.014
More Pricing...
1.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
25+$0.058
50+$0.052
100+$0.045
250+$0.044
More Pricing...
1.3ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
42AK4556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
25+$0.063
50+$0.054
100+$0.045
250+$0.037
More Pricing...
1.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
74AJ2432

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
100+$2.190
250+$2.020
500+$1.890
1000+$1.790
1.3ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK