1.27Mohm Chip SMD Resistors:

16 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09AK2563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.05
Total:$265.00
Min: 5000 / Mult: 5000
1.27Mohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.02
25+
$0.02
50+
$0.02
100+
$0.01
250+
$0.01
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
1.27Mohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
50P9948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.10
25+
$0.02
100+
$0.02
250+
$0.01
500+
$0.01
Total:$0.10
Min: 1 / Mult: 1
1.27Mohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.03
Total:$0.03
Min: 1 / Mult: 1
1.27Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K1827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.04
Total:$630.00
Min: 15000 / Mult: 5000
1.27Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52W0556

RoHS

Each (Supplied on Full Reel)
Full Reel
30000+
$0.02
Total:$1,100.00
Min: 50000 / Mult: 5000
1.27Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47P3241

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.01
Total:$220.00
Min: 20000 / Mult: 10000
1.27Mohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
47P3479

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.01
30000+
$0.01
Total:$280.00
Min: 20000 / Mult: 5000
1.27Mohm
125mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
51P0357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.02
Total:$460.00
Min: 20000 / Mult: 5000
1.27Mohm
250mW
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
150V
-
-
-
-
-
53K1828

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.02
25000+
$0.02
40000+
$0.02
75000+
$0.02
Total:$300.00
Min: 15000 / Mult: 5000
1.27Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
47P3659

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.02
30000+
$0.02
Total:$400.00
Min: 20000 / Mult: 5000
1.27Mohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
84W8192

RoHS

Each (Supplied on Cut Tape)
5000+
$0.01
Total:$550.00
Min: 50000 / Mult: 10000
Total:$110.00
Min: 10000 / Mult: 10000
1.27Mohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
72W3225

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.01
70000+
$0.01
Total:$350.00
Min: 50000 / Mult: 10000
1.27Mohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
57AC1296

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.14
2000+
$0.14
4000+
$0.14
6000+
$0.13
10000+
$0.13
Total:$140.00
Min: 1000 / Mult: 1000
1.27Mohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
59AK2517

RoHS

Each (Supplied on Cut Tape)
2500+
$0.05
Total:$250.00
Min: 5000 / Mult: 5000
Total:$250.00
Min: 5000 / Mult: 5000
1.27Mohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK3963

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.05
10000+
$0.04
20000+
$0.04
30000+
$0.03
Total:$235.00
Min: 5000 / Mult: 5000
1.27Mohm
125mW
± 0.1%
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK