1.15kohm Chip SMD Resistors:

221 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH8756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.125
25+
$0.110
50+
$0.097
100+
$0.082
250+
$0.073
More Pricing...
Total:$1.25
Min: 10 / Mult: 10
Total:$33.00
Min: 500 / Mult: 10
1.15kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
95W6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.214
25+
$0.206
50+
$0.197
100+
$0.188
Total:$0.29
Min: 1 / Mult: 1
Total:$18.80
Min: 100 / Mult: 1
1.15kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
52K9732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
1.15kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
57AC0958

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.117
2000+
$0.112
4000+
$0.108
6000+
$0.103
Total:$117.00
Min: 1000 / Mult: 1000
1.15kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
28W4102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.028
50+
$0.025
100+
$0.021
250+
$0.020
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
Total:$9.50
Min: 500 / Mult: 10
1.15kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26W8929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.015
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
Total:$5.50
Min: 500 / Mult: 10
1.15kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
95W6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.268
10+
$0.180
25+
$0.174
50+
$0.168
100+
$0.163
Total:$0.27
Min: 1 / Mult: 1
Total:$16.30
Min: 100 / Mult: 1
1.15kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y5315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.073
100+
$0.064
1000+
$0.058
5000+
$0.053
10000+
$0.052
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
Total:$32.00
Min: 500 / Mult: 10
1.15kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y9605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.040
100+
$0.031
1000+
$0.028
5000+
$0.024
10000+
$0.020
More Pricing...
Total:$0.40
Min: 10 / Mult: 10
Total:$15.50
Min: 500 / Mult: 10
1.15kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.098
100+
$0.057
1000+
$0.043
Total:$0.98
Min: 10 / Mult: 10
Total:$28.50
Min: 500 / Mult: 10
1.15kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.161
100+
$0.089
1000+
$0.058
5000+
$0.044
10000+
$0.040
More Pricing...
Total:$1.61
Min: 10 / Mult: 10
Total:$44.50
Min: 500 / Mult: 10
1.15kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
56AC8330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.336
100+
$0.180
1000+
$0.134
Total:$3.36
Min: 10 / Mult: 10
Total:$18.00
Min: 100 / Mult: 10
1.15kohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
91AH5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
10+
$0.440
25+
$0.422
50+
$0.405
100+
$0.387
Total:$0.60
Min: 1 / Mult: 1
1.15kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
10AC8743

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.881
10+
$0.620
25+
$0.576
50+
$0.531
100+
$0.492
Total:$0.88
Min: 1 / Mult: 1
Total:$49.20
Min: 100 / Mult: 1
1.15kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
98Y6516

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.658
10+
$0.559
25+
$0.538
50+
$0.518
100+
$0.492
Total:$0.66
Min: 1 / Mult: 1
Total:$49.20
Min: 100 / Mult: 1
1.15kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH1955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.686
25+
$0.632
50+
$0.606
100+
$0.576
Total:$1.05
Min: 1 / Mult: 1
Total:$57.60
Min: 100 / Mult: 1
1.15kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85AH1102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.018
50+
$0.014
100+
$0.011
250+
$0.010
More Pricing...
Total:$0.21
Min: 10 / Mult: 10
1.15kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AH2050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.478
25+
$0.426
50+
$0.375
100+
$0.332
Total:$4.78
Min: 10 / Mult: 10
Total:$33.20
Min: 100 / Mult: 10
1.15kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.007
50+
$0.007
100+
$0.006
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.15kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.009
100+
$0.007
250+
$0.006
500+
$0.006
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
1.15kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK2992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.007
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1.15kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK8649

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.040
20000+
$0.039
40000+
$0.039
60000+
$0.038
Total:$400.00
Min: 10000 / Mult: 10000
1.15kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
70AK9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.090
25+
$0.961
50+
$0.911
100+
$0.866
Total:$1.55
Min: 1 / Mult: 1
Total:$86.60
Min: 100 / Mult: 1
1.15kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
68AK6229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.011
50+
$0.009
100+
$0.007
250+
$0.007
More Pricing...
Total:$0.13
Min: 10 / Mult: 10
1.15kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK8911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
25+
$0.048
50+
$0.048
100+
$0.047
250+
$0.047
More Pricing...
Total:$0.48
Min: 10 / Mult: 10
1.15kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 221 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK