Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0400FEH.
Newark Part No.28AC5731
Product RangeWSL Series
Your Part Number
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.429 |
| 4000+ | $0.422 |
| 8000+ | $0.416 |
| 16000+ | $0.409 |
| 32000+ | $0.395 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$858.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2816R0400FEH.
Newark Part No.28AC5731
Product RangeWSL Series
Technical Datasheet
Resistance0.04ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2816 [7140 Metric]
Resistor TechnologyMetal Strip
Resistor TypeGeneral Purpose
Product RangeWSL Series
Temperature Coefficient± 75ppm/°C
Voltage Rating-
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.04ohm
Power Rating
2W
Resistor Technology
Metal Strip
Product Range
WSL Series
Voltage Rating
-
Product Width
4.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2816 [7140 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 75ppm/°C
Product Length
7.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate