ERJ-3EK Series Chip SMD Resistors:
483 Products FoundERJ-3EK Series
The Panasonic ERJ-3EK Series offers versatile general-purpose thick film resistors designed to deliver reliable performance and cost-efficiency in various applications. Featuring stable electrical characteristics and soft terminations for improved solder joint reliability during thermal cycles, these resistors provide consistent performance over time. The standard 0603 package simplifies integration into diverse electronic designs, making them ideal for power supplies, household electronics, and industrial control systems.
- General-purpose thick film construction for stable and cost-effective performance
- Resistance range: 10Ω – 1MΩ
- ±1% Tolerance and low Temperature Coefficient (TCR): ±100 ppm/°C
- Standard 0603 package size for simplified integration
- Soft terminations for improved solder joint reliability
- Automotive-grade AEC-Q200 qualification
- Applications include power supplies, industrial controls, and household electronics
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.099 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.007 | 22kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.034 100+ $0.019 1000+ $0.010 | 2kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.026 100+ $0.022 1000+ $0.013 5000+ $0.008 | 56.2ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.012 | 49.9ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.029 100+ $0.017 1000+ $0.011 5000+ $0.007 | 10kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.007 10000+ $0.007 | 150kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.013 10000+ $0.012 | 470ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.007 | 68ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.025 100+ $0.021 1000+ $0.013 5000+ $0.009 10000+ $0.007 | 2.7kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.006 10000+ $0.006 | 330ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.008 10000+ $0.006 | 24.9ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.020 100+ $0.017 1000+ $0.011 5000+ $0.007 | 93.1kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.020 100+ $0.017 1000+ $0.011 5000+ $0.007 | 127kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.007 | 75ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.011 10000+ $0.010 | 220ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.007 10000+ $0.006 | 9.1kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.025 100+ $0.021 1000+ $0.013 5000+ $0.009 10000+ $0.007 | 4.3kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.007 | 47.5ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.017 1000+ $0.011 5000+ $0.008 10000+ $0.006 | 1.78kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.079 100+ $0.039 1000+ $0.022 5000+ $0.013 | 18kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.008 10000+ $0.008 | 49.9ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 | 560ohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.018 1000+ $0.014 5000+ $0.013 10000+ $0.008 | 1.8kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 100+ $0.019 1000+ $0.011 5000+ $0.007 10000+ $0.006 | 11.8kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.025 100+ $0.021 1000+ $0.013 5000+ $0.007 10000+ $0.006 More Pricing... | 4.22kohm | 100mW | 0603 [1608 Metric] | ± 1% | Thick Film | Precision | ERJ-3EK Series | ± 100ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||