Chip SMD Resistors:

77 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AC7117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.78
Min: 10 / Mult: 10
Total:$21.70
Min: 100 / Mult: 10
910ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
220ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
73AC7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.37
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.71
Min: 10 / Mult: 10
Total:$21.80
Min: 100 / Mult: 10
36ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$21.70
Min: 100 / Mult: 10
43ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.45
100+
$0.24
1000+
$0.17
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$4.46
Min: 10 / Mult: 10
Total:$24.30
Min: 100 / Mult: 10
3.3kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.36
100+
$0.22
1000+
$0.15
5000+
$0.12
10000+
$0.10
More Pricing...
Total:$3.63
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
10kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.37
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.73
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
51ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.45
100+
$0.25
1000+
$0.17
5000+
$0.12
10000+
$0.10
More Pricing...
Total:$4.54
Min: 10 / Mult: 10
Total:$24.90
Min: 100 / Mult: 10
15ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.17
100+
$0.13
1000+
$0.12
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$1.67
Min: 10 / Mult: 10
Total:$12.60
Min: 100 / Mult: 10
10kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.36
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.63
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
330ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
33AC5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.44
100+
$0.24
1000+
$0.16
5000+
$0.12
10000+
$0.10
More Pricing...
Total:$4.44
Min: 10 / Mult: 10
Total:$24.00
Min: 100 / Mult: 10
27ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
73AC7098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$21.70
Min: 100 / Mult: 10
12kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.45
100+
$0.24
1000+
$0.16
5000+
$0.12
10000+
$0.10
More Pricing...
Total:$4.46
Min: 10 / Mult: 10
Total:$24.30
Min: 100 / Mult: 10
22ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
73AC7114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.36
100+
$0.22
1000+
$0.14
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.63
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
6.8kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
33AC5024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.45
100+
$0.28
1000+
$0.20
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$4.48
Min: 10 / Mult: 10
Total:$27.80
Min: 100 / Mult: 10
68ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.44
100+
$0.24
1000+
$0.18
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$4.44
Min: 10 / Mult: 10
Total:$24.00
Min: 100 / Mult: 10
2.2kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
67AC3692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.37
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.69
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
75kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
49AC7930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.34
100+
$0.30
1000+
$0.25
5000+
$0.21
10000+
$0.18
More Pricing...
Total:$3.40
Min: 10 / Mult: 10
Total:$30.00
Min: 100 / Mult: 10
160kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.21
1000+
$0.14
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.83
Min: 10 / Mult: 10
Total:$20.70
Min: 100 / Mult: 10
270ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
06AC4037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.17
100+
$0.12
1000+
$0.12
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$1.67
Min: 10 / Mult: 10
Total:$62.00
Min: 500 / Mult: 10
560ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
98Y2195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.22
1000+
$0.15
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.78
Min: 10 / Mult: 10
Total:$21.90
Min: 100 / Mult: 10
12kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.40
100+
$0.20
1000+
$0.12
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.95
Min: 10 / Mult: 10
Total:$19.70
Min: 100 / Mult: 10
33ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.45
100+
$0.22
1000+
$0.20
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$4.46
Min: 10 / Mult: 10
Total:$22.10
Min: 100 / Mult: 10
180ohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
92Y2921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.44
100+
$0.20
1000+
$0.14
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$4.45
Min: 10 / Mult: 10
Total:$20.50
Min: 100 / Mult: 10
100kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.24
1000+
$0.17
5000+
$0.10
10000+
$0.10
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$24.00
Min: 100 / Mult: 10
100kohm
750mW
± 1%
1812 [4532 Metric]
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK