Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPATT0603E4991BG
Newark Part No.82AC9775
Product RangePATT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoPATT0603E4991BG
Newark Part No.82AC9775
Product RangePATT Series
Technical Datasheet
Resistance4.99kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Temperature, Precision
Product RangePATT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.63mm
Product Width0.81mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4.99kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PATT Series
Voltage Rating
75V
Product Width
0.81mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.63mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate