NRCPS Series Chip SMD Resistors:
52 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pricing is unavailable. Please contact customer services. | 649ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Pricing is unavailable. Please contact customer services. | 8.2ohm | 333.3mW | 0805 [2012 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 200V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 604ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 3.3kohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pricing is unavailable. Please contact customer services. | 3.3kohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 649ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 23.7kohm | 500mW | 1206 [3216 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 16.5ohm | 750mW | 1210 [3225 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 8.2ohm | 333.3mW | 0805 [2012 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 200V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Pricing is unavailable. Please contact customer services. | 10.7ohm | 333.3mW | 0805 [2012 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | |||||||
Pricing is unavailable. Please contact customer services. | 5.62ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||||
Pricing is unavailable. Please contact customer services. | 604ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 237ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 442ohm | 750mW | 1210 [3225 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 160kohm | 750mW | 1210 [3225 Metric] | ± 5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Pricing is unavailable. Please contact customer services. | 16.5ohm | 750mW | 1210 [3225 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Pricing is unavailable. Please contact customer services. | 604ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 3.01ohm | 750mW | 1210 [3225 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 5.62ohm | 250mW | 0603 [1608 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | ||||||
Pricing is unavailable. Please contact customer services. | 3.01ohm | 750mW | 1210 [3225 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Pricing is unavailable. Please contact customer services. | 237ohm | 750mW | 1210 [3225 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 3.2mm | 2.5mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 3.92ohm | 500mW | 1206 [3216 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 200ppm/°C | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Pricing is unavailable. Please contact customer services. | 1.05kohm | 250mW | 0603 [1608 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 150V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 121kohm | 333.3mW | 0805 [2012 Metric] | ± 0.5% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 6.65kohm | 333.3mW | 0805 [2012 Metric] | ± 1% | Thick Film | Anti-Surge | NRCPS Series | ± 100ppm/°C | 200V | 2.01mm | 1.25mm | -55°C | 155°C | AEC-Q200 | ||||||