Chip SMD Resistors:

158,013 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53K0164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.022
100+
$0.015
250+
$0.014
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
330ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
4.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
02J1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.012
50+
$0.009
100+
$0.006
250+
$0.006
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
53K2060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
42K3894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
4.3kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
65T8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.056
100+
$0.036
1000+
$0.032
5000+
$0.022
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
68R2995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.057
50+
$0.046
100+
$0.036
250+
$0.035
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
1kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
53K0043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
Total:$0.10
Min: 1 / Mult: 1
24.9kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
27W4038

RoHS

Each (Supplied on Cut Tape)
1+
$0.102
10+
$0.021
25+
$0.018
50+
$0.015
100+
$0.012
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$5.50
Min: 500 / Mult: 1
1.02kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
66F9077

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
25+
$0.047
50+
$0.039
100+
$0.032
250+
$0.029
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
1kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
68R2992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.018
10000+
$0.016
Total:$90.00
Min: 5000 / Mult: 5000
10kohm
333.3mW
0603 [1608 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
42K3399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$110.00
Min: 10000 / Mult: 10000
12.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
41R4518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.040
50+
$0.034
Total:$0.45
Min: 10 / Mult: 10
Total:$17.00
Min: 500 / Mult: 10
15ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
41R4510

RoHS

Each (Supplied on Cut Tape)
1+
$0.113
10+
$0.037
Total:$0.11
Min: 1 / Mult: 1
Total:$18.50
Min: 500 / Mult: 1
12kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
40P0009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.060
100+
$0.055
1000+
$0.050
5000+
$0.048
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
20kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
08N2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.064
100+
$0.060
1000+
$0.055
5000+
$0.051
Total:$0.11
Min: 1 / Mult: 1
100ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
53K0006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
200ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K6816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.018
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
40.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
24T7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
25+
$0.210
50+
$0.144
100+
$0.077
250+
$0.073
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
100ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
52K6732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.018
100+
$0.015
250+
$0.014
500+
$0.012
Total:$0.10
Min: 1 / Mult: 1
16.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
68R2997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
25+
$0.060
50+
$0.049
100+
$0.038
250+
$0.037
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
10kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
42K3500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
Total:$110.00
Min: 10000 / Mult: 10000
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
53W4452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
Total:$0.10
Min: 1 / Mult: 1
6.98kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
98K2777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.087
50+
$0.060
100+
$0.046
250+
$0.036
More Pricing...
Total:$1.02
Min: 10 / Mult: 10
91ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
-
-
251-275 of 158013 items
of 6321 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK