0
0 Items$0.00

Trimmer Potentiometers :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AC2452

RoHS

Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2446

RoHS

Each
1+$0.989
10+$0.836
25+$0.781
50+$0.742
100+$0.706
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2435

RoHS

Each
1+$0.989
10+$0.836
25+$0.781
50+$0.742
100+$0.706
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2447

RoHS

Each
1+$1.100
10+$0.927
25+$0.866
50+$0.822
100+$0.782
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2716

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2436

RoHS

Each
1+$0.989
10+$0.836
25+$0.781
50+$0.742
100+$0.706
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2438

RoHS

Each
1+$1.100
10+$0.927
25+$0.866
50+$0.822
100+$0.782
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2721

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2445

RoHS

Each
1+$1.180
10+$0.995
25+$0.929
50+$0.882
100+$0.839
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2448

RoHS

Each
1+$1.100
10+$0.928
25+$0.867
50+$0.823
100+$0.783
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2722

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2439

RoHS

Each
1+$1.100
10+$0.927
25+$0.866
50+$0.822
100+$0.782
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2442

RoHS

Each
1+$1.180
10+$0.995
25+$0.929
50+$0.882
100+$0.838
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2443

RoHS

Each
1+$1.130
10+$0.955
25+$0.891
50+$0.846
100+$0.805
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2441

RoHS

Each
1+$1.070
10+$0.905
25+$0.846
50+$0.803
100+$0.764
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2440

RoHS

Each
1+$1.040
10+$0.882
25+$0.823
50+$0.782
100+$0.744
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2437

RoHS

Each
1+$0.989
10+$0.836
25+$0.781
50+$0.742
100+$0.706
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2449

RoHS

Each
1+$1.100
10+$0.930
25+$0.869
50+$0.825
100+$0.785
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2714

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2718

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2720

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2444

RoHS

Each
1+$1.180
10+$0.995
25+$0.929
50+$0.882
100+$0.839
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2450

RoHS

Each
1+$1.100
10+$0.930
25+$0.869
50+$0.825
100+$0.785
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
58AC2434

RoHS

Each
1+$1.180
10+$0.995
25+$0.929
50+$0.882
100+$0.839
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
54AJ2717

RoHS

NIDEC COMPONENTS
Each
1+$1.180
10+$0.998
25+$0.932
50+$0.885
100+$0.842
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Through Hole
1Turns
CT-6 Series
± 10%
500mW
± 100ppm/°C
7 mm Square
7mm
7mm
5.8mm
-55°C
120°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK