We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04F5961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.290
25+
$1.270
50+
$1.250
100+
$1.230
More Pricing...
04F8034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.820
50+
$1.660
100+
$1.490
More Pricing...
98K9273

RoHS

Date/Lot Code

Each
1+
$9.270
10+
$7.830
25+
$6.950
50+
$6.780
100+
$6.600
More Pricing...
98K9276

RoHS

Date/Lot Code

Each
1+
$6.980
10+
$6.700
25+
$5.880
50+
$5.480
100+
$4.950
More Pricing...
99K0033

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$6.800
25+
$6.080
50+
$5.860
100+
$5.630
More Pricing...
15P4215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$4.040
25+
$3.600
82K9200

RoHS

Date/Lot Code

Each
1+
$8.750
10+
$7.500
25+
$6.750
50+
$6.260
100+
$5.770
More Pricing...
26M4382

RoHS

Date/Lot Code

Each
1+
$13.350
10+
$10.800
25+
$10.110
50+
$9.410
100+
$8.840
More Pricing...
26M4625

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.750
25+
$1.560
50+
$1.520
100+
$1.480
More Pricing...
75K9459

RoHS

Each
100+
$4.780
500+
$4.400
1000+
$3.950
2500+
$3.710
99K0133

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.940
25+
$2.610
50+
$2.480
100+
$2.360
More Pricing...
74M7267

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
$5.440
10+
$4.040
25+
$3.810
50+
$3.610
100+
$3.400
More Pricing...
61H2122

RoHS

Each
50+
$25.000
100+
$24.450
250+
$23.730
15M5147

RoHS

Each
500+
$1.870
1000+
$1.630
2500+
$1.460
78M8823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.380
25+
$2.970
50+
$2.880
62J2299

RoHS

Each
100+
$1.510
500+
$1.310
1000+
$1.230
2500+
$1.110
62K3171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
10+
$0.637
25+
$0.627
50+
$0.618
100+
$0.608
More Pricing...
67F5723

RoHS

Each
100+
$4.420
500+
$4.020
1000+
$3.550
2500+
$3.300
67F5749

RoHS

Each
100+
$4.210
500+
$3.970
1000+
$3.680
32K7920

RoHS

Each
100+
$2.300
500+
$2.120
1000+
$1.960
2500+
$1.920
32K7959

RoHS

Each
1+
$3.580
10+
$2.960
25+
$2.700
50+
$2.460
100+
$2.210
More Pricing...
32K8028

RoHS

Each
100+
$3.870
500+
$3.380
1000+
$3.250
2500+
$3.230
32K8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.020
05N1589

RoHS

Each
Pricing is unavailable. Please contact customer services.
62J1828

RoHS

Each
100+
$1.680
500+
$1.460
1000+
$1.370
2500+
$1.230
1-25 of 3589 items
of 144 page(s)