0
0 Items$0.00

Trimmer Potentiometers :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
26M7661

RoHS

Each
1+$9.150
10+$7.730
25+$6.860
50+$6.540
100+$6.210
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
61M4515

RoHS

Date/Lot Code

Each
1+$8.740
10+$7.280
25+$6.390
50+$6.060
100+$5.720
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0031

RoHS

Each
1+$7.440
10+$6.280
25+$5.580
50+$5.310
100+$5.050
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
29AM8127

RoHS

Date/Lot Code

Each
1+$5.410
10+$5.150
25+$5.090
50+$5.080
100+$5.080
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
10.41mm
-55°C
125°C
-
87K0966

RoHS

Each
1+$7.440
10+$6.280
25+$5.580
50+$5.310
100+$5.050
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0046

RoHS

Each
1+$8.830
10+$7.250
25+$6.590
50+$6.090
100+$5.580
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0044

RoHS

Date/Lot Code

Each
1+$7.070
10+$5.920
25+$5.140
50+$4.810
100+$4.480
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0029

RoHS

Date/Lot Code

Each
1+$7.440
10+$6.280
25+$5.580
50+$5.310
100+$5.050
More Pricing...
Single Turn
Cermet
Top Adjust
20kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0016

RoHS

Each
1+$9.150
10+$7.730
25+$6.860
50+$6.690
100+$6.510
More Pricing...
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0033

RoHS

Each
1+$8.010
10+$6.800
25+$6.080
50+$5.860
100+$5.630
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0032

RoHS

Each
1+$7.440
10+$6.280
25+$5.580
50+$5.310
100+$5.050
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0039

RoHS

Each
1+$7.350
10+$6.280
25+$5.510
50+$5.360
100+$5.210
More Pricing...
Single Turn
Cermet
Top Adjust
200ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
82K9200

RoHS

Each
1+$8.750
10+$7.500
25+$6.750
50+$6.260
100+$5.770
More Pricing...
Single Turn
Cermet
Top Finger Adjust
20kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0021

RoHS

Date/Lot Code

Each
1+$9.150
10+$7.730
25+$6.860
50+$6.690
100+$6.510
More Pricing...
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0022

RoHS

Each
1+$7.440
10+$6.280
25+$5.580
50+$5.310
100+$5.050
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
26M7664

RoHS

Date/Lot Code

Each
1+$9.150
10+$7.730
25+$6.860
50+$6.690
100+$6.510
More Pricing...
Single Turn
Cermet
Top Finger Adjust
500ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0036

RoHS

Each
1+$7.440
10+$6.270
25+$5.520
50+$5.250
100+$4.970
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0017

RoHS

Each
1+$7.650
10+$6.630
25+$5.980
50+$5.850
100+$5.710
More Pricing...
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
26M7662

RoHS

Each
1+$9.150
10+$7.720
25+$6.860
50+$6.310
100+$5.750
More Pricing...
Single Turn
Cermet
Top Finger Adjust
5kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0018

RoHS

Date/Lot Code

Each
1+$6.170
10+$6.150
25+$6.130
50+$6.120
100+$6.100
More Pricing...
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0015

RoHS

Date/Lot Code

Each
1+$5.680
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0026

RoHS

Each
1+$5.540
10+$4.710
25+$4.470
50+$4.340
100+$4.220
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0020

RoHS

Date/Lot Code

Each
1+$6.510
10+$6.430
25+$6.340
50+$6.260
100+$6.180
More Pricing...
Single Turn
Cermet
Top Finger Adjust
200ohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
99K0037

RoHS

Each
1+$7.480
10+$6.320
25+$5.850
50+$5.560
100+$5.260
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
12M6873

RoHS

Date/Lot Code

Each
1+$9.150
10+$7.730
25+$6.860
50+$6.690
100+$6.510
More Pricing...
Single Turn
Cermet
Top Finger Adjust
100kohm
Through Hole
1Turns
63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK