ST-2 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.700 10+ $2.680 25+ $2.660 50+ $2.640 100+ $2.630 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 100ohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | ||||||
Each | 1+ $4.260 10+ $3.650 25+ $3.470 50+ $3.290 100+ $3.120 | Single Turn | RuO2 Cermet | Top Adjust | 1kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | ||||||
Each | 1+ $2.700 10+ $2.680 25+ $2.660 50+ $2.640 100+ $2.630 More Pricing... | Single Turn | RuO2 Cermet | Top Adjust | 10kohm | Surface Mount | 1Turns | ST-2 Series | ± 20% | 100mW | ± 150ppm/°C | 2.8 mm Square | SMD | 2.4mm | 2.8mm | 1.7mm | -55°C | 125°C | ||||||