0
0 Items$0.00

Trimmer Potentiometers :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Height
Operating Temperature Min
Operating Temperature Max
26M4590

RoHS

Each
1+$3.040
10+$2.850
25+$2.780
50+$2.720
100+$2.650
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
84Y6654

RoHS

Each
1+$5.730
10+$4.570
25+$4.440
50+$4.300
100+$3.800
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4594

RoHS

Each
1+$5.910
10+$4.900
25+$4.310
50+$4.200
100+$4.080
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8903

RoHS

Each
1+$3.140
10+$2.850
25+$2.780
50+$2.720
100+$2.650
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4592

RoHS

Date/Lot Code

Each
1+$4.540
10+$3.840
25+$3.420
50+$3.260
100+$3.090
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8900

RoHS

Date/Lot Code

Each
1+$3.250
10+$2.850
25+$2.780
50+$2.720
100+$2.650
More Pricing...
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4597

RoHS

Each
1+$4.620
10+$3.910
25+$3.470
50+$3.310
100+$3.140
More Pricing...
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4596

RoHS

Each
1+$4.890
10+$4.130
25+$3.670
50+$3.500
100+$3.320
More Pricing...
Single Turn
Cermet
Top Adjust
220kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8902

RoHS

Date/Lot Code

Each
1+$5.730
10+$4.670
25+$4.310
50+$3.820
100+$3.320
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8901

RoHS

Each
1+$3.650
10+$3.100
25+$2.770
50+$2.650
100+$2.520
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4593

RoHS

Each
1+$4.510
10+$3.820
25+$3.390
50+$3.230
100+$3.070
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7325

RoHS

Each
1+$4.150
10+$3.280
25+$3.200
50+$3.110
100+$2.960
More Pricing...
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7327

RoHS

Each
1+$3.960
10+$3.150
25+$3.070
50+$2.980
100+$2.840
More Pricing...
Single Turn
Cermet
Top Adjust
47kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7321

RoHS

Each
1+$4.580
10+$3.620
25+$3.530
50+$3.430
100+$3.260
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7326

RoHS

Date/Lot Code

Each
1+$4.590
10+$3.620
25+$3.530
50+$3.430
100+$3.190
More Pricing...
Single Turn
Cermet
Top Adjust
4.7kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7322

RoHS

Each
1+$4.100
10+$3.250
25+$3.250
50+$3.240
100+$2.930
More Pricing...
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
70M7001

RoHS

Each
100+$2.870
500+$2.710
1000+$2.510
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
70M6996

RoHS

Each
200+$3.930
500+$3.580
1000+$3.160
2500+$2.940
Single Turn
Cermet
Top Adjust
100ohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
26M4595

RoHS

Each
1+$4.620
10+$3.910
25+$3.470
50+$3.310
100+$3.140
More Pricing...
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
34M8899

RoHS

Each
1+$3.040
10+$2.710
25+$2.580
50+$2.540
100+$2.510
More Pricing...
Single Turn
Cermet
Top Adjust
2.2kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
38AK7324

RoHS

Each
1+$4.420
10+$3.490
25+$3.400
50+$3.310
100+$3.150
More Pricing...
Single Turn
Cermet
Top Adjust
22kohm
Through Hole
1Turns
T7 Series
± 20%
500mW
± 100ppm/°C
7 mm Round
5.85mm
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK