0
0 Items$0.00

Trimmer Potentiometers :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
58AC4261

RoHS

Each
1+$1.230
10+$1.040
25+$0.927
50+$0.900
100+$0.873
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2951

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2950

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4262

RoHS

Each
1+$1.530
10+$1.300
25+$1.150
50+$1.130
100+$1.100
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4264

RoHS

Each
1+$1.510
10+$1.280
25+$1.130
50+$1.110
100+$1.080
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2953

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4276

RoHS

Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4265

RoHS

Each
1+$1.310
10+$1.180
25+$1.100
50+$1.080
100+$1.060
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4270

RoHS

Each
1+$1.370
10+$1.170
25+$1.030
50+$1.010
100+$0.983
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2949

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2952

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 250ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
54AJ2954

RoHS

NIDEC COMPONENTS
Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
500ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4269

RoHS

Each
1+$1.370
10+$1.170
25+$1.030
50+$1.010
100+$0.983
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4274

RoHS

Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
20kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4277

RoHS

Each
1+$1.530
10+$1.300
25+$1.150
50+$1.130
100+$1.100
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4260

RoHS

Each
1+$1.430
10+$1.210
25+$1.070
50+$1.050
100+$1.020
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4266

RoHS

Each
1+$1.370
10+$1.170
25+$1.030
50+$1.010
100+$0.983
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
5kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4278

RoHS

Each
1+$1.430
10+$1.210
25+$1.070
50+$1.050
100+$1.020
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
50ohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
56AC4969

RoHS

Each (Supplied on Full Reel)
Full Reel
100+$1.220
200+$1.200
300+$1.170
500+$1.150
1000+$1.120
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
10kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
56AC4970

RoHS

Each (Supplied on Full Reel)
Full Reel
100+$1.220
200+$1.200
300+$1.170
500+$1.150
1000+$1.120
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
56AC4959

RoHS

Each (Supplied on Full Reel)
Full Reel
100+$1.220
200+$1.200
300+$1.170
500+$1.150
1000+$1.120
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4271

RoHS

Each
1+$1.530
10+$1.300
25+$1.150
50+$1.130
100+$1.100
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4272

RoHS

Each
1+$1.640
10+$1.390
25+$1.250
50+$1.230
100+$1.200
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
200kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
5 mm Square
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
58AC4263

RoHS

Each
1+$1.640
10+$1.390
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Single Turn
RuO2 Cermet
Top Adjust
1kohm
Surface Mount
1Turns
ST-4 Series
± 20%
250mW
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK