Trimmer Potentiometers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(9)
No. of Turns
=21Turns
1
(1)
(130)
(531)
(57)
(23)
(194)
(79)
(1869)
Trimmer Type
(10)
Potentiometer Mounting
(10)
Operating Temperature Min
(10)
Adjustment Type
(1)
(9)
Power Rating
(9)
(1)
Resistance Tolerance
(2)
(8)
Temperature Coefficient
(1)
(8)
(1)
Operating Temperature Max
(2)
(8)
Element Material
(3)
(7)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Trimmer Type | Element Material | Adjustment Type | Track Resistance | Potentiometer Mounting | No. of Turns | Product Range | Resistance Tolerance | Power Rating | Temperature Coefficient | Trimmer Shape / Size | Resistor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.930 25+$1.420 100+$1.340 250+$1.250 500+$1.170 More Pricing... | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 21Turns | T93 Series | ± 10% | 500mW | ± 100ppm/°C | 3/8 Inch Square | - | 9.7mm | 5mm | 9.8mm | -55°C | 125°C | - | ||||||
Each | 1+$52.140 5+$47.890 10+$43.640 25+$40.650 100+$36.510 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 500ohm | Through Hole | 21Turns | Accutrim 1260 Series | ± 5% | 250mW | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | - | ||||||
VPG FOIL RESISTORS | Each | 1+$107.580 5+$99.250 10+$90.920 25+$80.930 50+$72.960 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 500ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+$90.950 5+$83.740 10+$76.530 25+$68.960 50+$68.400 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 1kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+$79.690 5+$73.250 10+$66.810 25+$63.940 50+$63.930 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 100ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+$68.670 5+$63.700 10+$58.720 25+$53.970 50+$53.160 More Pricing... | Multi Turn | Cermet | Top Adjust | 10ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+$79.000 5+$74.030 10+$69.050 25+$62.680 50+$61.430 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 10ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+$91.410 5+$84.200 10+$76.990 25+$69.490 50+$68.100 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 2kohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 5% | 250mW | ± 10ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 150°C | - | |||||
VPG FOIL RESISTORS | Each | 1+$107.540 5+$94.100 10+$77.970 25+$69.900 50+$68.500 More Pricing... | Multi Turn | Cermet | Side Adjust | 100.5ohm | Through Hole | 21Turns | Accutrim 1240 Series | ± 10% | 250mW | ± 25ppm/°C | 1/4 Inch Square | - | 6.35mm | 4.45mm | 6.35mm | -55°C | 125°C | - | |||||
Each | 1+$54.910 5+$50.660 10+$46.410 25+$43.420 100+$39.280 More Pricing... | Multi Turn | Metal Foil | Top Adjust | 1kohm | Through Hole | 21Turns | Accutrim 1260 Series | ± 5% | 250mW | ± 10ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.32mm | 10.67mm | -55°C | 150°C | - | ||||||