Antilog Rotary Potentiometers:

17 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH0710

RoHS

Date/Lot Code

Each
1+
$0.645
Min: 1 / Mult: 1
10kohm
1Turns
Antilog
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
15mm
-
PC Pin
26.7mm
14mm
16.4mm
-10°C
70°C
14N5359

RoHS

Each
2500+
$1.140
Min: 3500 / Mult: 700
1Mohm
1Turns
Antilog
250mW
± 20%
P231 Series
Panel Mount
6mm
1
Side
20mm
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
77AH2198

RoHS

Each
Pricing is unavailable. Please contact customer services.
100kohm
1Turns
Antilog
100mW
± 20%
P161 Series
Panel Mount
6mm
2
Knurled
30mm
-
PC Pin
55.5mm
-
-
-10°C
70°C
77AH2601

RoHS

Each
Pricing is unavailable. Please contact customer services.
20kohm
1Turns
Antilog
100mW
± 20%
P161 Series
Panel Mount
6mm
2
Knurled
20mm
-
PC Pin
45.5mm
-
-
-10°C
70°C
69R7553

RoHS

Each
1000+
$1.090
Min: 5280 / Mult: 1320
100kohm
1Turns
Antilog
200mW
± 20%
P160 Series
Through Hole
6mm
1
Knurled
15mm
Conductive Plastic
PC Pin
24.5mm
-
-
-20°C
70°C
14N5356

RoHS

Each
2500+
$1.030
Min: 5500 / Mult: 1100
100kohm
1Turns
Antilog
200mW
± 20%
P160 Series
-
6mm
1
Screwdriver Slot
15mm
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
77AH3837

RoHS

Each
Pricing is unavailable. Please contact customer services.
50kohm
1Turns
Antilog
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
25mm
-
Solder Lug
36.5mm
-
-
-10°C
70°C
77AH3125

RoHS

Each
Pricing is unavailable. Please contact customer services.
500kohm
1Turns
Antilog
100mW
± 20%
P161 Series
Panel Mount
6mm
1
Plain
25mm
-
Solder Lug
50.5mm
-
-
-10°C
70°C
77AH1483

RoHS

Each
Pricing is unavailable. Please contact customer services.
5kohm
1Turns
Antilog
100mW
± 20%
P161 Series
Panel Mount
6mm
1
Knurled
30mm
-
PC Pin
55.5mm
-
-
-10°C
70°C
77AH3834

RoHS

Each
Pricing is unavailable. Please contact customer services.
20kohm
1Turns
Antilog
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
25mm
-
Solder Lug
36.5mm
-
-
-10°C
70°C
77AH1279

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Antilog
100mW
± 30%
P161 Series
Panel Mount
6mm
1
Plain
20mm
-
PC Pin
45.5mm
-
-
-10°C
70°C
77AH3789

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Antilog
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
20mm
-
Solder Lug
31.5mm
-
-
-10°C
70°C
77AH3713

RoHS

Each
Pricing is unavailable. Please contact customer services.
2kohm
1Turns
Antilog
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
25mm
-
PC Pin
36.5mm
-
-
-10°C
70°C
14N5357

RoHS

Each
2500+
$1.020
Min: 5500 / Mult: 1100
500kohm
1Turns
Antilog
200mW
± 20%
P160 Series
-
6mm
1
Screwdriver Slot
15mm
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
77AH3629

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Antilog
100mW
± 20%
P162 Series
Panel Mount
6mm
1
Knurled
30mm
-
PC Pin
41.5mm
-
-
-10°C
70°C
77AH1836

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Antilog
100mW
± 20%
P161 Series
Panel Mount
6mm
1
Knurled
30mm
-
PC Pin
55.5mm
-
-
-10°C
70°C
77AH2279

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Antilog
100mW
± 30%
P161 Series
Panel Mount
6mm
2
Knurled
25mm
-
PC Pin
50.5mm
-
-
-10°C
70°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK