250ohm Rotary Potentiometers :
5 Products FoundFind a huge range of 250ohm Rotary Potentiometers at Newark Electronics. We stock a wide range of Rotary Potentiometers, such as 10kohm, 1kohm, 5kohm & 100kohm Rotary Potentiometers from the worlds top manufacturers including: Vishay, Amphenol Piher Sensors And Controls, CTS, Kyocera Avx & TE Connectivity - Citec
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.320 10+ $15.450 25+ $13.640 50+ $13.320 100+ $12.990 More Pricing... | 250ohm | 1Turns | Linear | 1W | ± 10% | 149 Series | - | 6.35mm | 1 | Screwdriver Slot | 22.22mm | ± 150ppm/°C | - | Cermet | PC Pin | 31.1mm | 12.5mm | 13.1mm | -40°C | 150°C | ||||||
Each | 1+ $17.940 10+ $17.120 25+ $16.040 50+ $14.290 100+ $13.450 More Pricing... | 250ohm | 1Turns | Linear | 1W | ± 10% | ABW1 Series | Panel Mount | 6.35mm | 1 | Rotary | 25.4mm | - | - | Wirewound | Solder Lug | 67.5mm | - | - | -40°C | 90°C | ||||||
TE CONNECTIVITY - CITEC | Each | 1+ $11.700 | 250ohm | 1Turns | Linear | 1W | ± 10% | TW Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 25mm | ± 100ppm/°C | High Power | Wirewound | Solder Lug | 42.5mm | - | - | -55°C | 125°C | |||||
Each | 1+ $5.860 10+ $4.840 25+ $4.190 50+ $4.120 100+ $4.050 More Pricing... | 250ohm | 1Turns | Linear | 5W | ± 20% | 026 Series | Bushing Mount | 6.35mm | 1 | - | 25.4mm | - | - | Wirewound | Solder Lug | 37.3mm | - | - | -30°C | 105°C | ||||||
79AK7438 RoHS | AMPHENOL PIHER SENSORS AND CONTROLS | Each | 1+ $2.580 10+ $2.260 25+ $2.150 50+ $2.030 100+ $1.870 More Pricing... | 250ohm | 1Turns | Linear | 200mW | ± 20% | PC-16 Series | Through Hole | 6mm | 1 | Knurled | 45mm | - | Modular | Carbon Film | PC Pin | 53mm | 16mm | 20.5mm | -25°C | 70°C | ||||