657 Series Rotary Potentiometers :
6 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.290 5+ $23.140 10+ $20.990 25+ $19.690 50+ $18.400 More Pricing... | 2kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||||
83F4441 | Each | 50+ $17.780 100+ $17.190 250+ $16.120 | 20kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | |||||
83F4440 | Each | 1+ $24.660 5+ $22.440 10+ $15.930 25+ $15.340 50+ $15.310 More Pricing... | 10kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Side | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | |||||
Each | 50+ $21.100 100+ $18.290 250+ $18.050 | 50kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||||
Each | 50+ $17.310 100+ $16.090 250+ $15.540 500+ $14.440 | 5kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||||
Each | 50+ $17.950 100+ $17.460 250+ $17.390 | 100kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||||