248 Series Rotary Potentiometers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.360 10+ $13.720 25+ $12.880 50+ $11.500 100+ $10.850 More Pricing... | 100kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $14.360 10+ $13.720 25+ $12.880 50+ $11.500 100+ $10.850 More Pricing... | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $21.560 10+ $17.630 25+ $16.480 50+ $15.330 100+ $14.430 More Pricing... | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $24.110 5+ $23.050 10+ $22.040 25+ $20.270 50+ $18.740 More Pricing... | 10kohm | 1Turns | Logarithmic | 250mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $14.360 10+ $13.720 25+ $12.880 50+ $11.500 100+ $10.850 More Pricing... | 500ohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $19.350 10+ $16.380 25+ $15.330 50+ $14.580 100+ $13.870 More Pricing... | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $14.360 10+ $13.720 25+ $12.880 50+ $11.500 100+ $10.850 More Pricing... | 50kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ $14.360 10+ $13.720 25+ $12.880 50+ $11.500 100+ $10.850 More Pricing... | 25kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||