0
0 Items$0.00

Rotary Potentiometers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
39K2130

RoHS

Each
1+$9.440
10+$7.920
25+$7.440
50+$6.960
100+$6.330
More Pricing...
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
39K2134

RoHS

Each
1+$12.840
5+$11.910
10+$10.980
25+$10.750
100+$10.520
More Pricing...
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
75K9681

RoHS

Each
100+$7.200
200+$6.550
300+$5.890
500+$5.600
1000+$5.390
More Pricing...
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-55°C
125°C
10M7097

RoHS

Each
100+$9.360
200+$9.210
300+$9.050
500+$8.720
1000+$8.580
More Pricing...
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
85R4601

RoHS

Each
100+$6.320
200+$6.190
300+$6.050
500+$5.800
1000+$5.640
More Pricing...
50kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
43K2391

RoHS

Each
100+$9.240
200+$9.140
300+$9.040
500+$8.530
1000+$8.060
More Pricing...
10kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-55°C
125°C
75K9680

RoHS

Each
100+$7.120
200+$6.490
300+$5.850
500+$5.780
1000+$5.460
More Pricing...
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Bushing Mount
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
43K2390

RoHS

Each
100+$6.390
200+$6.180
300+$5.970
500+$5.650
1000+$5.360
More Pricing...
1kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
39K2131

RoHS

Each
1+$9.590
10+$9.110
25+$7.890
50+$7.330
100+$6.450
More Pricing...
100kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
2
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
26.21mm
9.53mm
9.75mm
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK